Part Details for CS1210MKX7R8BB475 by YAGEO Corporation
Overview of CS1210MKX7R8BB475 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CS1210MKX7R8BB475
CS1210MKX7R8BB475 CAD Models
CS1210MKX7R8BB475 Part Data Attributes
|
CS1210MKX7R8BB475
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CS1210MKX7R8BB475
YAGEO Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for CS1210MKX7R8BB475
This table gives cross-reference parts and alternative options found for CS1210MKX7R8BB475. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS1210MKX7R8BB475, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CS3225X7R475M250NRL | Samwha Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 1210, | CS1210MKX7R8BB475 vs CS3225X7R475M250NRL |
KTF250B475M32NHB00 | Chemi-Con | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 1210, | CS1210MKX7R8BB475 vs KTF250B475M32NHB00 |
MMJCT32MAB7475MPPA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | CS1210MKX7R8BB475 vs MMJCT32MAB7475MPPA01 |
MCJCT32MAB7475MPPA1J | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | CS1210MKX7R8BB475 vs MCJCT32MAB7475MPPA1J |
GCG32ER71E475MA01K | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | CS1210MKX7R8BB475 vs GCG32ER71E475MA01K |
C1210X475M3RAC3317 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | CS1210MKX7R8BB475 vs C1210X475M3RAC3317 |
CS3225X7R475M250NBL | Samwha Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 1210, | CS1210MKX7R8BB475 vs CS3225X7R475M250NBL |
KTS250B475M32N0B00 | Chemi-Con | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 1210, | CS1210MKX7R8BB475 vs KTS250B475M32N0B00 |
MCJCT32MAB7475MPPA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | CS1210MKX7R8BB475 vs MCJCT32MAB7475MPPA01 |
TMF325B7475MMHP | TAIYO YUDEN | $0.2340 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | CS1210MKX7R8BB475 vs TMF325B7475MMHP |