Part Details for MBJCE32MLB7226KPPDT1 by TAIYO YUDEN
Overview of MBJCE32MLB7226KPPDT1 by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBJCE32MLB7226KPPDT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MBJCE32MLB7226KPPDT1TR-ND
|
DigiKey | CAP CER 22UF 16V X7R 1210 Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3886 | Buy Now |
DISTI #
MBJCE32MLB7226KPPD
|
Avnet Americas | CAP ,MLCC ,1210,16V ,X7R,22UF 10% ,T&R - Tape and Reel (Alt: MBJCE32MLB7226KPPD) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.3624 / $0.4219 | Buy Now |
DISTI #
963-BJCE32MLB7226KP
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 22uF X7R 1210 10% Industrial RoHS: Compliant | 0 |
|
$0.3540 / $1.0700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks | 0 |
|
$0.3190 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3481 / $0.4093 | Buy Now |
Part Details for MBJCE32MLB7226KPPDT1
MBJCE32MLB7226KPPDT1 CAD Models
MBJCE32MLB7226KPPDT1 Part Data Attributes
|
MBJCE32MLB7226KPPDT1
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MBJCE32MLB7226KPPDT1
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for MBJCE32MLB7226KPPDT1
This table gives cross-reference parts and alternative options found for MBJCE32MLB7226KPPDT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBJCE32MLB7226KPPDT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCM32ER71C226KE19L | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MBJCE32MLB7226KPPDT1 vs GCM32ER71C226KE19L |
MCASE32MSB7226KPNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MBJCE32MLB7226KPPDT1 vs MCASE32MSB7226KPNA01 |
MMASE32MSB7226KPNA18 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MBJCE32MLB7226KPPDT1 vs MMASE32MSB7226KPNA18 |
CC1210KKX7R7BB226 | Capacitor, Ceramic, Chip, General Purpose, 22uF, 16V, ±10%, X7R, 1210 (3225 mm), 0.071"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | YAGEO Corporation | MBJCE32MLB7226KPPDT1 vs CC1210KKX7R7BB226 |
GGM32ER71C226KE19K | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP | Murata Manufacturing Co Ltd | MBJCE32MLB7226KPPDT1 vs GGM32ER71C226KE19K |
GCJ32ER71C226KE01K | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MBJCE32MLB7226KPPDT1 vs GCJ32ER71C226KE01K |
MBASE32MSB7226KPNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MBJCE32MLB7226KPPDT1 vs MBASE32MSB7226KPNA01 |
MCJCE32MLB7226KPPDT1 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MBJCE32MLB7226KPPDT1 vs MCJCE32MLB7226KPPDT1 |
GGM32ER71C226KE19L | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP | Murata Manufacturing Co Ltd | MBJCE32MLB7226KPPDT1 vs GGM32ER71C226KE19L |
EMK325B7226KM-PR | Capacitor, Ceramic, Chip, General Purpose, 22uF, 16V, ±10%, X7R, 1210 (3225 mm), 0.098"T, -55º ~ +125ºC, 7" Reel/4mm pitch/1K per reel | TAIYO YUDEN | MBJCE32MLB7226KPPDT1 vs EMK325B7226KM-PR |