GCM32ER71C226KE19L
Murata Manufacturing Co Ltd
Description: Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT

Overview of GCM32ER71C226KE19L by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for GCM32ER71C226KE19L by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 66AJ7173
Newark Cap, 22Uf, 16V, Mlcc, 1210 Rohs Compliant: Yes |Murata GCM32ER71C226KE19L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 14529
  • 1 $0.8840
  • 10 $0.5670
  • 25 $0.5290
  • 50 $0.4910
  • 100 $0.4530
$0.4530 / $0.8840 Buy Now
DISTI # 64AJ4296
Newark Cap, Aec-Q200, 22Uf, 16V, Mlcc, 1210 Rohs Compliant: Yes |Murata GCM32ER71C226KE19L RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 2000
  • 1,000 $0.2870
  • 2,000 $0.2780
  • 4,000 $0.2780
  • 6,000 $0.2770
  • 10,000 $0.2770
$0.2770 / $0.2870 Buy Now
DISTI # 490-5242-1-ND
DigiKey CAP CER 22UF 16V X7R 1210 Min Qty: 1 Lead time: 27 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 97034
In Stock
  • 1 $1.0900
  • 10 $0.6750
  • 50 $0.5078
  • 100 $0.4558
  • 500 $0.3671
  • 1,000 $0.3394
  • 2,000 $0.3165
  • 3,000 $0.3049
  • 5,000 $0.2921
  • 7,000 $0.2846
  • 10,000 $0.2773
  • 25,000 $0.2616
$0.2616 / $1.0900 Buy Now
DISTI # GCM32ER71C226KE19L
Avnet Americas Multilayer Ceramic Capacitor, 22 uF, 16 V, ± 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: GCM32ER71C226KE19L) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel 11000
  • 1,000 $0.2447
$0.2447 Buy Now
DISTI # 81-GCM32ER71C226K19L
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 22 uF 16 VDC 10% 1210 X7R AEC-Q200 RoHS: Compliant 69865
  • 1 $0.8800
  • 10 $0.5080
  • 100 $0.4420
  • 500 $0.3630
  • 1,000 $0.2830
  • 2,000 $0.2620
  • 10,000 $0.2600
  • 25,000 $0.2580
$0.2580 / $0.8800 Buy Now
Future Electronics 1210 22 uF 16 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel 50000
Reel
  • 1,000 $0.2800
  • 2,000 $0.2750
  • 3,000 $0.2700
  • 4,000 $0.2700
  • 5,000 $0.2600
$0.2600 / $0.2800 Buy Now
Future Electronics 1210 22 uF 16 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Container: Cut Tape/Mini-Reel 43
Cut Tape/Mini-Reel
  • 1 $0.7600
  • 10 $0.6650
  • 40 $0.6050
  • 150 $0.5500
  • 500 $0.5000
$0.5000 / $0.7600 Buy Now
Future Electronics 1210 22 uF 16 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel 0
Reel
  • 1,000 $0.2800
  • 2,000 $0.2750
  • 3,000 $0.2700
  • 4,000 $0.2700
  • 5,000 $0.2600
$0.2600 / $0.2800 Buy Now
Bristol Electronics   3000
RFQ
Bristol Electronics   33
RFQ
Quest Components CAPACITOR, MULTILAYER, CERAMIC, 16V, 10%, X7R, 15% TC, 22UF, SURFACE MOUNT, 1210 9036
  • 1 $1.3550
  • 1,477 $0.4743
  • 3,164 $0.4065
$0.4065 / $1.3550 Buy Now
Quest Components CAPACITOR, MULTILAYER, CERAMIC, 16V, 10%, X7R, 15% TC, 22UF, SURFACE MOUNT, 1210 2400
  • 1 $0.9375
  • 428 $0.3750
  • 2,134 $0.3281
$0.3281 / $0.9375 Buy Now
Quest Components CAPACITOR, MULTILAYER, CERAMIC, 16V, 10%, X7R, 15% TC, 22UF, SURFACE MOUNT, 1210 2400
  • 1 $0.6000
  • 168 $0.3000
  • 668 $0.2400
$0.2400 / $0.6000 Buy Now
Quest Components CAPACITOR, MULTILAYER, CERAMIC, 16V, 10%, X7R, 15% TC, 22UF, SURFACE MOUNT, 1210 2230
  • 1 $0.5625
  • 161 $0.2625
  • 763 $0.2344
$0.2344 / $0.5625 Buy Now
Quest Components CAPACITOR, MULTILAYER, CERAMIC, 16V, 10%, X7R, 15% TC, 22UF, SURFACE MOUNT, 1210 1448
  • 1 $1.0000
  • 101 $0.5000
  • 401 $0.4000
$0.4000 / $1.0000 Buy Now
Quest Components CAPACITOR, MULTILAYER, CERAMIC, 16V, 10%, X7R, 15% TC, 22UF, SURFACE MOUNT, 1210 113
  • 1 $0.7000
  • 8 $0.5600
  • 37 $0.3500
$0.3500 / $0.7000 Buy Now
Quest Components CAPACITOR, MULTILAYER, CERAMIC, 16V, 10%, X7R, 15% TC, 22UF, SURFACE MOUNT, 1210 26
  • 1 $11.5875
  • 8 $10.3000
  • 25 $9.5275
$9.5275 / $11.5875 Buy Now
DISTI # GCM32ER71C226KE19L
TTI Multilayer Ceramic Capacitors MLCC - SMD/SMT 22 uF 16 VDC 10% 1210 X7R AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel Americas - 23000
In Stock
  • 1,000 $0.2570
  • 25,000 $0.2450
$0.2450 / $0.2570 Buy Now
DISTI # GCM32ER71C226KE19L.
TTI Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 22uF 16volts X7R 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape Americas - 1400
In Stock
  • 10 $0.6960
$0.6960 Buy Now
DISTI # GCM32ER71C226KE19L
TME Capacitor: ceramic, MLCC, 22uF, 16V, X7R, ±10%, SMD, 1210 Min Qty: 1 980
  • 1 $0.9100
  • 10 $0.6090
  • 50 $0.5000
  • 100 $0.4600
  • 250 $0.4110
  • 500 $0.3780
  • 1,000 $0.3470
  • 2,000 $0.3170
  • 25,000 $0.2720
$0.2720 / $0.9100 Buy Now
ComSIT USA CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210 RoHS: Compliant Stock EU - 1000
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ
Velocity Electronics Our Stock 950
RFQ
Chip 1 Exchange INSTOCK 2000
RFQ
DISTI # GCM32ER71C226KE19L
Avnet Abacus Multilayer Ceramic Capacitor, 22 uF, 16 V, � 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: GCM32ER71C226KE19L) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Reel Abacus - 53000
Buy Now
DISTI # GCM32ER71C226KE19L
Avnet Asia Multilayer Ceramic Capacitor, 22 uF, 16 V, ? 10%, X7R, 1210 [3225 Metric] (Alt: GCM32ER71C226KE19L) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days 0
  • 1,000 $0.1645
  • 2,000 $0.1622
  • 3,000 $0.1600
  • 5,000 $0.1578
  • 10,000 $0.1536
  • 25,000 $0.1497
  • 50,000 $0.1459
$0.1459 / $0.1645 Buy Now
DISTI # C1S521301083726
Chip1Stop Cap Ceramic 22uF 16V X7R 10% Pad SMD 1210 125℃ Automotive T/R pbFree: Yes 24000
  • 1,000 $0.2510
  • 5,000 $0.2260
  • 10,000 $0.2240
  • 20,000 $0.2200
$0.2200 / $0.2510 Buy Now
DISTI # C1S521301696733
Chip1Stop Cap Ceramic 22uF 16V X7R 10% Pad SMD 1210 125℃ Automotive T/R pbFree: Yes Container: Cut Tape 21023
  • 5 $0.3120
  • 10 $0.2910
  • 50 $0.2470
  • 100 $0.2360
  • 200 $0.2350
  • 500 $0.2100
  • 1,000 $0.2020
  • 5,000 $0.1870
  • 10,000 $0.1790
  • 20,000 $0.1760
$0.1760 / $0.3120 Buy Now
DISTI # C1S521301302153
Chip1Stop Cap Ceramic 22uF 16V X7R 10% Pad SMD 1210 125℃ Automotive T/R pbFree: Yes Container: Cut Tape 3270
  • 5 $0.5520
  • 10 $0.3610
  • 50 $0.3600
  • 500 $0.3530
  • 2,000 $0.3500
$0.3500 / $0.5520 Buy Now
Win Source Electronics CAP CER 22UF 16V X7R 1210 / Cap Ceramic 22uF 16V X7R 10% Pad SMD 1210 125°C Automotive T/R 60000
  • 255 $0.1980
  • 615 $0.1630
  • 950 $0.1580
  • 1,310 $0.1530
  • 1,690 $0.1480
  • 2,275 $0.1320
$0.1320 / $0.1980 Buy Now

CAD Models for GCM32ER71C226KE19L by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for GCM32ER71C226KE19L by Murata Manufacturing Co Ltd

GCM32ER71C226KE19L
Murata Manufacturing Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
18 Weeks
Samacsys Manufacturer
Murata Electronics
Capacitance
22 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2.5 mm
JESD-609 Code
e3
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
YES
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
16 V
Reference Standard
AEC-Q200
Size Code
1210
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
2.5 mm
Want to compare parts?
  1. GCM32ER71C226KE19L
    Murata Manufacturing Co Ltd
    Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for GCM32ER71C226KE19L

This table gives cross-reference parts and alternative options found for GCM32ER71C226KE19L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM32ER71C226KE19L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCASE32MSB7226KPNA01 Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP TAIYO YUDEN GCM32ER71C226KE19L vs MCASE32MSB7226KPNA01
MMASE32MSB7226KPNA18 Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP TAIYO YUDEN GCM32ER71C226KE19L vs MMASE32MSB7226KPNA18
CC1210KKX7R7BB226 Capacitor, Ceramic, Chip, General Purpose, 22uF, 16V, ±10%, X7R, 1210 (3225 mm), 0.071"T, -55º ~ +125ºC, 7" Reel/Plastic Tape YAGEO Corporation GCM32ER71C226KE19L vs CC1210KKX7R7BB226
MBJCE32MLB7226KPPDT1 Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP TAIYO YUDEN GCM32ER71C226KE19L vs MBJCE32MLB7226KPPDT1
GGM32ER71C226KE19K Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP Murata Manufacturing Co Ltd GCM32ER71C226KE19L vs GGM32ER71C226KE19K
GCJ32ER71C226KE01K Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GCM32ER71C226KE19L vs GCJ32ER71C226KE01K
MBASE32MSB7226KPNA01 Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP TAIYO YUDEN GCM32ER71C226KE19L vs MBASE32MSB7226KPNA01
MCJCE32MLB7226KPPDT1 Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP TAIYO YUDEN GCM32ER71C226KE19L vs MCJCE32MLB7226KPPDT1
GGM32ER71C226KE19L Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP Murata Manufacturing Co Ltd GCM32ER71C226KE19L vs GGM32ER71C226KE19L
EMK325B7226KM-PR Capacitor, Ceramic, Chip, General Purpose, 22uF, 16V, ±10%, X7R, 1210 (3225 mm), 0.098"T, -55º ~ +125ºC, 7" Reel/4mm pitch/1K per reel TAIYO YUDEN GCM32ER71C226KE19L vs EMK325B7226KM-PR

Related Parts for GCM32ER71C226KE19L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GCM32ER71C226KE19L by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GCM32ER71C226KE19L by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GCM32ER71C226KE19L would you like to use for your alert(s)?
  • Please alert me when GCM32ER71C226KE19L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GCM32ER71C226KE19L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GCM32ER71C226KE19L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GCM32ER71C226KE19L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GCM32ER71C226KE19L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GCM32ER71C226KE19L by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: