MBI5026GN
Macroblock Inc
Description: LED Driver, 16-Segment, CMOS, PDIP24, 0.300 INCH, 2.54 MM PITCH, GREEN, PLASTIC, DIP-24

Overview of MBI5026GN by Macroblock Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MBI5026GN by Macroblock Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   30
RFQ
Quest Components   24
  • 1 $8.8800
  • 4 $6.5120
  • 13 $5.9200
$5.9200 / $8.8800 Buy Now

CAD Models for MBI5026GN by Macroblock Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MBI5026GN by Macroblock Inc

MBI5026GN
Macroblock Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
MACROBLOCK INC
Package Description
0.300 INCH, 2.54 MM PITCH, GREEN, PLASTIC, DIP-24
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Data Input Mode
SERIAL
Display Mode
SEGMENT
Interface IC Type
LED DISPLAY DRIVER
JESD-30 Code
R-PDIP-T24
Length
31.75 mm
Multiplexed Display Capability
NO
Number of Functions
1
Number of Segments
16
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP24,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Seated Height-Max
5.334 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
fmax-Min
25 MHz
Want to compare parts?
  1. MBI5026GN
    Macroblock Inc
    LED Driver, 16-Segment, CMOS, PDIP24, 0.300 INCH, 2.54 MM PITCH, GREEN, PLASTIC, DIP-24
    VS

Related Parts for MBI5026GN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBI5026GN by Macroblock Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBI5026GN by Macroblock Inc

  • Please alert me when MBI5026GN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MBI5026GN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBI5026GN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MBI5026GN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBI5026GN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBI5026GN by Macroblock Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: