There are no models available for this part yet.
Overview of MBG3363K-J240K by Stanley Electric Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MBG3363K-J240K by Stanley Electric Co
Part Data Attributes for MBG3363K-J240K by Stanley Electric Co
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
STANLEY ELECTRIC CO LTD
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Color
|
PURE GREEN
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.025 A
|
Lens Type
|
PASTEL GREEN CLEAR
|
Luminous Intensity-Nom
|
16 mcd
|
Mounting Feature
|
RADIAL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
5.7 mm
|
Packing Method
|
BULK
|
Peak Wavelength
|
555 nm
|
Shape
|
RECTANGULAR
|
Size
|
3 mm
|
Surface Mount
|
NO
|
Terminal Pitch
|
2.5 mm
|
Alternate Parts for MBG3363K-J240K
This table gives cross-reference parts and alternative options found for MBG3363K-J240K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBG3363K-J240K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBG3363K-J220A | Single Color LED, Pure Green, Pastel Green Clear, 3mm, | Stanley Electric Co | MBG3363K-J240K vs MBG3363K-J220A |
MBG3363K-J220K | Single Color LED, Pure Green, Pastel Green Clear, 3mm, | Stanley Electric Co | MBG3363K-J240K vs MBG3363K-J220K |