MBG3363K-J240K
vs
MBG3363K-J220A
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
STANLEY ELECTRIC CO LTD
|
STANLEY ELECTRIC CO LTD
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
PURE GREEN
|
PURE GREEN
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.025 A
|
0.025 A
|
Lens Type |
PASTEL GREEN CLEAR
|
PASTEL GREEN CLEAR
|
Luminous Intensity-Nom |
16 mcd
|
16 mcd
|
Mounting Feature |
RADIAL MOUNT
|
RADIAL MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
5.7 mm
|
5.7 mm
|
Packing Method |
BULK
|
BULK
|
Peak Wavelength |
555 nm
|
555 nm
|
Shape |
RECTANGULAR
|
RECTANGULAR
|
Size |
3 mm
|
3 mm
|
Surface Mount |
NO
|
NO
|
Terminal Pitch |
2.5 mm
|
2.5 mm
|
Base Number Matches |
2
|
1
|
|
|
|
Compare MBG3363K-J240K with alternatives
Compare MBG3363K-J220A with alternatives