Part Details for MBASU063SCG7R6DFNA18 by TAIYO YUDEN
Overview of MBASU063SCG7R6DFNA18 by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBASU063SCG7R6DFNA18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MBASU063SCG7R6DFNA18TR-ND
|
DigiKey | CAP CER 7.6PF 50V C0G/CG 0201 Min Qty: 15000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0115 | Buy Now |
DISTI #
MBASU063SCG7R6DFNA
|
Avnet Americas | MLCC, 0201, 50V, C0G, 7.6PF 0.5PF, T&R - Tape and Reel (Alt: MBASU063SCG7R6DFNA) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.0090 / $0.0101 | Buy Now |
DISTI #
963-MBASU063SCG7R6DF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 7.6pF C0G 0201 Tol 0.5pF Industrial RoHS: Compliant | 0 |
|
$0.0070 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks | 0 |
|
$0.0076 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0085 / $0.0105 | Buy Now |
Part Details for MBASU063SCG7R6DFNA18
MBASU063SCG7R6DFNA18 CAD Models
MBASU063SCG7R6DFNA18 Part Data Attributes
|
MBASU063SCG7R6DFNA18
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MBASU063SCG7R6DFNA18
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.58% +Tol, 6.58% -Tol, C0G, 30ppm/Cel TC, 0.0000076uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000076 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 6.58% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 6.58% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for MBASU063SCG7R6DFNA18
This table gives cross-reference parts and alternative options found for MBASU063SCG7R6DFNA18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBASU063SCG7R6DFNA18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RF03N7R6D500CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | MBASU063SCG7R6DFNA18 vs RF03N7R6D500CT |
GRM0335C1H7R6DA01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.58% +Tol, 6.58% -Tol, C0G, 30ppm/Cel TC, 0.0000076uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MBASU063SCG7R6DFNA18 vs GRM0335C1H7R6DA01J |
GRM0335C1H7R6DD01J | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000076uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MBASU063SCG7R6DFNA18 vs GRM0335C1H7R6DD01J |
MCASU063SCG7R6DFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.58% +Tol, 6.58% -Tol, C0G, 30ppm/Cel TC, 0.0000076uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | MBASU063SCG7R6DFNA18 vs MCASU063SCG7R6DFNA01 |
CQ0201DRNPO9BN7R6 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.5789% +Tol, 6.5789% -Tol, C0G, 30ppm/Cel TC, 0.0000076uF, Surface Mount, 0201, CHIP | YAGEO Corporation | MBASU063SCG7R6DFNA18 vs CQ0201DRNPO9BN7R6 |
GRM0335C1H7R6DA01C | Ceramic Capacitor, Ceramic, 50V, 6.5789% +Tol, 6.5789% -Tol, C0G, -/+30ppm/Cel TC, 0.0000076uF, 0201, | Murata Manufacturing Co Ltd | MBASU063SCG7R6DFNA18 vs GRM0335C1H7R6DA01C |
MCASU063SCG7R6DFNA1J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.58% +Tol, 6.58% -Tol, C0G, 30ppm/Cel TC, 0.0000076uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | MBASU063SCG7R6DFNA18 vs MCASU063SCG7R6DFNA1J |
RF03N7R6D500CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | MBASU063SCG7R6DFNA18 vs RF03N7R6D500CG |
CQ0201DPNPO9BN7R6 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.5789% +Tol, 6.5789% -Tol, C0G, 30ppm/Cel TC, 0.0000076uF, Surface Mount, 0201, CHIP | YAGEO Corporation | MBASU063SCG7R6DFNA18 vs CQ0201DPNPO9BN7R6 |
MBASU063SCG7R6DFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.58% +Tol, 6.58% -Tol, C0G, 30ppm/Cel TC, 0.0000076uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | MBASU063SCG7R6DFNA18 vs MBASU063SCG7R6DFNA01 |