Part Details for GRM0335C1H7R6DA01C by Murata Manufacturing Co Ltd
Overview of GRM0335C1H7R6DA01C by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GRM0335C1H7R6DA01C
GRM0335C1H7R6DA01C CAD Models
GRM0335C1H7R6DA01C Part Data Attributes
|
GRM0335C1H7R6DA01C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM0335C1H7R6DA01C
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic, 50V, 6.5789% +Tol, 6.5789% -Tol, C0G, -/+30ppm/Cel TC, 0.0000076uF, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000076 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Negative Tolerance | 6.5789% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 6.5789% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | GRM | |
Size Code | 0201 | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.3 mm |
Alternate Parts for GRM0335C1H7R6DA01C
This table gives cross-reference parts and alternative options found for GRM0335C1H7R6DA01C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM0335C1H7R6DA01C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RF03N7R6D500CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | GRM0335C1H7R6DA01C vs RF03N7R6D500CT |
GRM0335C1H7R6DA01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.58% +Tol, 6.58% -Tol, C0G, 30ppm/Cel TC, 0.0000076uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM0335C1H7R6DA01C vs GRM0335C1H7R6DA01J |
GRM0335C1H7R6DD01J | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000076uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM0335C1H7R6DA01C vs GRM0335C1H7R6DD01J |
MBASU063SCG7R6DFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.58% +Tol, 6.58% -Tol, C0G, 30ppm/Cel TC, 0.0000076uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | GRM0335C1H7R6DA01C vs MBASU063SCG7R6DFNA18 |
MCASU063SCG7R6DFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.58% +Tol, 6.58% -Tol, C0G, 30ppm/Cel TC, 0.0000076uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | GRM0335C1H7R6DA01C vs MCASU063SCG7R6DFNA01 |
CQ0201DRNPO9BN7R6 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.5789% +Tol, 6.5789% -Tol, C0G, 30ppm/Cel TC, 0.0000076uF, Surface Mount, 0201, CHIP | YAGEO Corporation | GRM0335C1H7R6DA01C vs CQ0201DRNPO9BN7R6 |
MCASU063SCG7R6DFNA1J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.58% +Tol, 6.58% -Tol, C0G, 30ppm/Cel TC, 0.0000076uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | GRM0335C1H7R6DA01C vs MCASU063SCG7R6DFNA1J |
RF03N7R6D500CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | GRM0335C1H7R6DA01C vs RF03N7R6D500CG |
CQ0201DPNPO9BN7R6 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.5789% +Tol, 6.5789% -Tol, C0G, 30ppm/Cel TC, 0.0000076uF, Surface Mount, 0201, CHIP | YAGEO Corporation | GRM0335C1H7R6DA01C vs CQ0201DPNPO9BN7R6 |
MBASU063SCG7R6DFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.58% +Tol, 6.58% -Tol, C0G, 30ppm/Cel TC, 0.0000076uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | GRM0335C1H7R6DA01C vs MBASU063SCG7R6DFNA01 |