-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MBASQ31LSB7223KTNA01TR-ND
|
DigiKey | CAP CER 0.022UF 250V X7R 1206 Min Qty: 2000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0715 | Buy Now |
DISTI #
MBASQ31LSB7223KTNA
|
Avnet Americas | CAP ,MIDHIGH VOL,1206,250V,X7R,0.022UF 10%,T&R - Tape and Reel (Alt: MBASQ31LSB7223KTNA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0559 / $0.0630 | Buy Now |
DISTI #
963-BASQ31LSB7223KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 0.022uF X7R 1206 10% Industrial RoHS: Compliant | 0 |
|
$0.0580 / $0.3200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks | 0 |
|
$0.0472 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0510 / $0.0654 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBASQ31LSB7223KTNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MBASQ31LSB7223KTNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for MBASQ31LSB7223KTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBASQ31LSB7223KTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMASQ31LSB7223KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MBASQ31LSB7223KTNA01 vs MMASQ31LSB7223KTNA01 |
MBJCQ31LBB7223KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MBASQ31LSB7223KTNA01 vs MBJCQ31LBB7223KTPA01 |
MMJCQ31LBB7223KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MBASQ31LSB7223KTNA01 vs MMJCQ31LBB7223KTPA01 |
MMJCQ31LBB7223KTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MBASQ31LSB7223KTNA01 vs MMJCQ31LBB7223KTPA18 |
MCASQ31LSB7223KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MBASQ31LSB7223KTNA01 vs MCASQ31LSB7223KTNA01 |
MCJCQ31LBB7223KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MBASQ31LSB7223KTNA01 vs MCJCQ31LBB7223KTPA01 |
MBASQ31LSB7223KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MBASQ31LSB7223KTNA01 vs MBASQ31LSB7223KTNA18 |
MCASQ31LSB7223KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MBASQ31LSB7223KTNA01 vs MCASQ31LSB7223KTNA1J |
1206C223K251ET | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1206, CHIP | Knowles Capacitors | MBASQ31LSB7223KTNA01 vs 1206C223K251ET |