Part Details for MB9BF121MBGL-GE1 by Cypress Semiconductor
Overview of MB9BF121MBGL-GE1 by Cypress Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MB9BF121MBGL-GE1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MB9BF121MBGL-GE1-ND
|
DigiKey | IC MCU 32BIT 96KB FLASH Min Qty: 70 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
270 In Stock |
|
$4.3400 | Buy Now |
|
Rochester Electronics | 32-Bit ARM Cortex-M3 Based Microcontroller ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 270 |
|
$3.7200 / $4.3800 | Buy Now |
Part Details for MB9BF121MBGL-GE1
MB9BF121MBGL-GE1 CAD Models
MB9BF121MBGL-GE1 Part Data Attributes
|
MB9BF121MBGL-GE1
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MB9BF121MBGL-GE1
Cypress Semiconductor
RISC Microcontroller, CMOS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2016-03-18 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Technology | CMOS | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MB9BF121MBGL-GE1
This table gives cross-reference parts and alternative options found for MB9BF121MBGL-GE1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB9BF121MBGL-GE1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY9BF121MBGL-GK9E1 | RISC Microcontroller, | Infineon Technologies AG | MB9BF121MBGL-GE1 vs CY9BF121MBGL-GK9E1 |
MB9BF121MBGL | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 72MHz, CMOS, PBGA96 | Cypress Semiconductor | MB9BF121MBGL-GE1 vs MB9BF121MBGL |
MB9BF121MBGL | RISC MICROCONTROLLER | FUJITSU Semiconductor Limited | MB9BF121MBGL-GE1 vs MB9BF121MBGL |
MB9BF121MBGL | RISC Microcontroller, CMOS | Spansion | MB9BF121MBGL-GE1 vs MB9BF121MBGL |