Part Details for CY9BF121MBGL-GK9E1 by Infineon Technologies AG
Overview of CY9BF121MBGL-GK9E1 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY9BF121MBGL-GK9E1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY9BF121MBGL-GK9E1-ND
|
DigiKey | IC MCU 32BIT 96KB FLASH 96FBGA Min Qty: 1 Lead time: 13 Weeks Container: Tray |
4846 In Stock |
|
$2.3416 / $4.2800 | Buy Now |
DISTI #
727-CY9BF121MBGLGK9E
|
Mouser Electronics | ARM Microcontrollers - MCU MM-LEGACY MM RoHS: Compliant | 0 |
|
$2.2200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4900 Package Multiple: 4900 Lead time: 13 Weeks | 0 |
|
$2.3000 | Buy Now |
|
Rochester Electronics | CY9BF121 - CY9B120M Series 32-bit Arm Cortex-M3 FM3 Microcontroller RoHS: Compliant Status: Active Min Qty: 1 | 2954 |
|
$2.0300 / $2.3900 | Buy Now |
Part Details for CY9BF121MBGL-GK9E1
CY9BF121MBGL-GK9E1 CAD Models
CY9BF121MBGL-GK9E1 Part Data Attributes
|
CY9BF121MBGL-GK9E1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY9BF121MBGL-GK9E1
Infineon Technologies AG
RISC Microcontroller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Moisture Sensitivity Level | 5 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for CY9BF121MBGL-GK9E1
This table gives cross-reference parts and alternative options found for CY9BF121MBGL-GK9E1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY9BF121MBGL-GK9E1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB9BF121MBGL | RISC Microcontroller, CMOS | Spansion | CY9BF121MBGL-GK9E1 vs MB9BF121MBGL |
MB9BF121MBGL-GE1 | RISC Microcontroller, CMOS, | Cypress Semiconductor | CY9BF121MBGL-GK9E1 vs MB9BF121MBGL-GE1 |