Part Details for MB96F313ASBPMC-GSE2 by Spansion
Overview of MB96F313ASBPMC-GSE2 by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD16823GS-E2-A | Renesas Electronics Corporation | Protected and Intelligent Power Switches, , / | |
UPD16808GS-E2-A | Renesas Electronics Corporation | Protected and Intelligent Power Switches, , / |
Part Details for MB96F313ASBPMC-GSE2
MB96F313ASBPMC-GSE2 CAD Models
MB96F313ASBPMC-GSE2 Part Data Attributes
|
MB96F313ASBPMC-GSE2
Spansion
Buy Now
Datasheet
|
Compare Parts:
MB96F313ASBPMC-GSE2
Spansion
RISC Microcontroller, 16-Bit, FLASH, 56MHz, CMOS, PQFP48, 7 X 7 MM, 1.70 MM HEIGHT, 0.50 MM PITCH, PLASTIC, LQFP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SPANSION INC | |
Package Description | 7 X 7 MM, 1.70 MM HEIGHT, 0.50 MM PITCH, PLASTIC, LQFP-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Clock Frequency-Max | 56 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Number of I/O Lines | 36 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
ROM (words) | 49152 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 56 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |