Part Details for MB91F356BPMT by FUJITSU Semiconductor Limited
Overview of MB91F356BPMT by FUJITSU Semiconductor Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB91F356BPMT
MB91F356BPMT CAD Models
MB91F356BPMT Part Data Attributes
|
MB91F356BPMT
FUJITSU Semiconductor Limited
Buy Now
Datasheet
|
Compare Parts:
MB91F356BPMT
FUJITSU Semiconductor Limited
RISC Microcontroller, CMOS, PQFP176, 24 X 24 MM, 1.70 MM HEIGHT, 0.50 MM PPITCH, LEAD FREE, PLASTIC, LQFP-176
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FUJITSU SEMICONDUCTOR AMERICA INC | |
Part Package Code | QFP | |
Package Description | , | |
Pin Count | 176 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | S-PQFP-G176 | |
Number of Terminals | 176 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MB91F356BPMT
This table gives cross-reference parts and alternative options found for MB91F356BPMT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB91F356BPMT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB91F356BPMT | RISC Microcontroller, 32-Bit, FLASH, FR60 CPU, 50MHz, CMOS, PQFP176, 24 X 24 MM, 1.70 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, LQFP-176 | FUJITSU Limited | MB91F356BPMT vs MB91F356BPMT |