Part Details for MB914Y11D02PD by TE's AMP
Overview of MB914Y11D02PD by TE's AMP
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Telecommunications
Communication and Networking
Automotive
Part Details for MB914Y11D02PD
MB914Y11D02PD CAD Models
MB914Y11D02PD Part Data Attributes
|
MB914Y11D02PD
TE's AMP
Buy Now
Datasheet
|
Compare Parts:
MB914Y11D02PD
TE's AMP
2 CONTACT(S), CARBON STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACT: 5000-068-0016 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 2 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | HERMETIC | |
Shell Finish | TIN | |
Shell Material | CARBON STEEL | |
Shell Size | 11 | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |
Alternate Parts for MB914Y11D02PD
This table gives cross-reference parts and alternative options found for MB914Y11D02PD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB914Y11D02PD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27468T11F2PD | MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | Aero-Electric Connector Inc | MB914Y11D02PD vs MS27468T11F2PD |
AE168T11F2PD | MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | Aero-Electric Connector Inc | MB914Y11D02PD vs AE168T11F2PD |
MB914E11B02PD | CONNECTOR, 2 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MB914Y11D02PD vs MB914E11B02PD |
MS27468G-11C-2HD | MIL Series Connector, 2 Contact(s), Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB914Y11D02PD vs MS27468G-11C-2HD |
74010T-11E-2PD | MIL Series Connector, 2 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB914Y11D02PD vs 74010T-11E-2PD |
MB914T11B02PD | CONNECTOR, 2 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MB914Y11D02PD vs MB914T11B02PD |
MS27468Y11D02PD | 2 CONTACT(S), CARBON STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MB914Y11D02PD vs MS27468Y11D02PD |
MS27468E-11C-2PD | MIL Series Connector, 2 Contact(s), Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB914Y11D02PD vs MS27468E-11C-2PD |
74010T-11B-2HD | MIL Series Connector, 2 Contact(s), Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB914Y11D02PD vs 74010T-11B-2HD |
MB914E11E02PD | 2 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MB914Y11D02PD vs MB914E11E02PD |