AE168T11F2PD
Aero-Electric Connector Inc
Description: MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle

Overview of AE168T11F2PD by Aero-Electric Connector Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Aerospace and Defense

CAD Models for AE168T11F2PD by Aero-Electric Connector Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AE168T11F2PD by Aero-Electric Connector Inc

AE168T11F2PD
Aero-Electric Connector Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AERO-ELECTRIC CONNECTOR INC
Reach Compliance Code
compliant
Additional Feature
STANDARD: MIL-DTL-38999; LOW PROFILE; EMI AND RFI SHIELDED; POLARIZED, COMPATIBLE CONTACT: M39029/58-364
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Quantities
2
Contact Sizes
16
Coupling Type
BAYONET
DIN Conformance
NO
Empty Shell
NO
Environmental Characteristics
CORROSION/ENVIRONMENT/FLUID/IMMERSION/VIBRATION RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Option
GENERAL PURPOSE
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
11
Termination Type
CRIMP
Total Number of Contacts
2
Want to compare parts?
  1. AE168T11F2PD
    Aero-Electric Connector Inc
    MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
    VS

Alternate Parts for AE168T11F2PD

This table gives cross-reference parts and alternative options found for AE168T11F2PD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AE168T11F2PD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MS27468T-11B-2PD MIL Series Connector, 2 Contact(s), Male, Crimp Terminal, Receptacle HiRel Connectors Inc AE168T11F2PD vs MS27468T-11B-2PD
MS27468E11B02HD MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle TE Connectivity AE168T11F2PD vs MS27468E11B02HD
MS27468T11B02PD CONNECTOR, 2 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity AE168T11F2PD vs MS27468T11B02PD
MS27468E-11B-2HD MIL Series Connector, 2 Contact(s), Male, Crimp Terminal, Receptacle HiRel Connectors Inc AE168T11F2PD vs MS27468E-11B-2HD
74010G-11E-2PD MIL Series Connector, 2 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc AE168T11F2PD vs 74010G-11E-2PD
MS27468G-11F-2PD MIL Series Connector, 2 Contact(s), Male, Crimp Terminal, Receptacle HiRel Connectors Inc AE168T11F2PD vs MS27468G-11F-2PD
MS27468E11F02HD MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle TE Connectivity AE168T11F2PD vs MS27468E11F02HD
MS27468T11E02PD CONNECTOR, 2 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity AE168T11F2PD vs MS27468T11E02PD
MB914Y11A02PD CONNECTOR, 2 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity AE168T11F2PD vs MB914Y11A02PD
74010G-11D-2PD MIL Series Connector, 2 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc AE168T11F2PD vs 74010G-11D-2PD
Part Number Description Manufacturer Compare
MS27468E11A2PD MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Defense Logistics Agency AE168T11F2PD vs MS27468E11A2PD
MB914E11A02PD CONNECTOR, 2 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity AE168T11F2PD vs MB914E11A02PD
MB914T11B02PD 2 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP AE168T11F2PD vs MB914T11B02PD
MS27468P11A2PD MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Defense Logistics Agency AE168T11F2PD vs MS27468P11A2PD
MS27468T-11F-2HD MIL Series Connector, 2 Contact(s), Male, Crimp Terminal, Receptacle HiRel Connectors Inc AE168T11F2PD vs MS27468T-11F-2HD
MS27468P11F2PD MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Defense Logistics Agency AE168T11F2PD vs MS27468P11F2PD
MS27468E-11B-2HD MIL Series Connector, 2 Contact(s), Male, Crimp Terminal, Receptacle HiRel Connectors Inc AE168T11F2PD vs MS27468E-11B-2HD
MS27468E-11N-2HD MIL Series Connector, 2 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc AE168T11F2PD vs MS27468E-11N-2HD
MS27468T11A2PD MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Defense Logistics Agency AE168T11F2PD vs MS27468T11A2PD
MS27468T-11N-2HD MIL Series Connector, 2 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc AE168T11F2PD vs MS27468T-11N-2HD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AE168T11F2PD by Aero-Electric Connector Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AE168T11F2PD by Aero-Electric Connector Inc

Select Manufacturer
Which Manufacturer of AE168T11F2PD would you like to use for your alert(s)?
  • Please alert me when AE168T11F2PD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AE168T11F2PD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AE168T11F2PD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AE168T11F2PD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AE168T11F2PD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AE168T11F2PD by Aero-Electric Connector Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: