MB914T25N19SD
Description: 19 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE

Overview of MB914T25N19SD by TE's AMP

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Security and Surveillance Internet of Things (IoT) Smart Cities Transportation and Logistics Telecommunications Communication and Networking Automotive

CAD Models for MB914T25N19SD by TE's AMP
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MB914T25N19SD by TE's AMP

MB914T25N19SD
TE's AMP
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TYCO ELECTRONICS AMP
Reach Compliance Code
unknown
Additional Feature
COMPATIBLE CONTACT: 5100-101-0112
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
FEMALE
Contact Quantities
19
Contact Sizes
12
Coupling Type
BAYONET
DIN Conformance
NO
Empty Shell
YES
Environmental Characteristics
ENVIRONMENT RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Option
GENERAL PURPOSE
Shell Finish
NICKEL
Shell Material
STAINLESS STEEL
Shell Size
25
Termination Type
CRIMP
Total Number of Contacts
19
Want to compare parts?
  1. MB914T25N19SD
    TE's AMP
    19 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE
    VS

Alternate Parts for MB914T25N19SD

This table gives cross-reference parts and alternative options found for MB914T25N19SD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB914T25N19SD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MS27468E-25D-19SD MIL Series Connector, 19 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MB914T25N19SD vs MS27468E-25D-19SD
MB914Y25B19SD 19 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MB914T25N19SD vs MB914Y25B19SD
MB914E25E19SD 19 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MB914T25N19SD vs MB914E25E19SD
74010E-25D-19JD MIL Series Connector, 19 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MB914T25N19SD vs 74010E-25D-19JD
MS27468E-25N-19JD MIL Series Connector, 19 Contact(s), Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MB914T25N19SD vs MS27468E-25N-19JD
MB914Y25B19SD CONNECTOR, 19 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MB914T25N19SD vs MB914Y25B19SD
74010E-25E-19SD MIL Series Connector, 19 Contact(s), Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MB914T25N19SD vs 74010E-25E-19SD
MB914T25F19SD 19 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MB914T25N19SD vs MB914T25F19SD
MB914Y25D19SD CONNECTOR, 19 CONTACT(S), CARBON STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MB914T25N19SD vs MB914Y25D19SD
MS27468T25B19SD MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle Amphenol Corporation MB914T25N19SD vs MS27468T25B19SD
Part Number Description Manufacturer Compare
MS27468E-25N-19SD MIL Series Connector, 19 Contact(s), Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MB914T25N19SD vs MS27468E-25N-19SD
MS27468T-25D-19SD MIL Series Connector, 19 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MB914T25N19SD vs MS27468T-25D-19SD
MB914E25F19SD 19 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MB914T25N19SD vs MB914E25F19SD
74010G-25N-19JD MIL Series Connector, 19 Contact(s), Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MB914T25N19SD vs 74010G-25N-19JD
MS27468Y25D19SD 19 CONTACT(S), CARBON STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MB914T25N19SD vs MS27468Y25D19SD
74010G-25N-19SD MIL Series Connector, 19 Contact(s), Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MB914T25N19SD vs 74010G-25N-19SD
AE168T25A19SD MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle Aero-Electric Connector Inc MB914T25N19SD vs AE168T25A19SD
74010E-25E-19SD MIL Series Connector, 19 Contact(s), Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MB914T25N19SD vs 74010E-25E-19SD
MS27468T25B19SD MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle Amphenol Corporation MB914T25N19SD vs MS27468T25B19SD
MS27468T25A19SD 19 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MB914T25N19SD vs MS27468T25A19SD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MB914T25N19SD by TE's AMP.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MB914T25N19SD by TE's AMP

  • Please alert me when MB914T25N19SD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MB914T25N19SD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MB914T25N19SD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MB914T25N19SD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MB914T25N19SD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MB914T25N19SD by TE's AMP

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: