Part Details for MB914Y25D19SD by TE Connectivity
Overview of MB914Y25D19SD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Telecommunications
Communication and Networking
Automotive
Part Details for MB914Y25D19SD
MB914Y25D19SD CAD Models
MB914Y25D19SD Part Data Attributes
|
MB914Y25D19SD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MB914Y25D19SD
TE Connectivity
CONNECTOR, 19 CONTACT(S), CARBON STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACT: 5100-101-0112 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 19 | |
Contact Sizes | 12 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | HERMETIC | |
Shell Finish | TIN | |
Shell Material | CARBON STEEL | |
Shell Size | 25 | |
Termination Type | CRIMP | |
Total Number of Contacts | 19 |
Alternate Parts for MB914Y25D19SD
This table gives cross-reference parts and alternative options found for MB914Y25D19SD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB914Y25D19SD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27468Y25A19SD | CONNECTOR, 19 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MB914Y25D19SD vs MS27468Y25A19SD |
MB914T25E19SD | 19 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MB914Y25D19SD vs MB914T25E19SD |
MS27468G-25F-19SD | MIL Series Connector, 19 Contact(s), Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB914Y25D19SD vs MS27468G-25F-19SD |
74010G-25F-19JD | MIL Series Connector, 19 Contact(s), Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB914Y25D19SD vs 74010G-25F-19JD |
MS27468T25A19SD | 19 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MB914Y25D19SD vs MS27468T25A19SD |
MS27468Y25D19SD | CONNECTOR, 19 CONTACT(S), CARBON STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MB914Y25D19SD vs MS27468Y25D19SD |
MS27468G-25N-19SD | MIL Series Connector, 19 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB914Y25D19SD vs MS27468G-25N-19SD |
MS27468Y25E19SD | 19 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MB914Y25D19SD vs MS27468Y25E19SD |
74010G-25N-19JD | MIL Series Connector, 19 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB914Y25D19SD vs 74010G-25N-19JD |
MS27468T25E19JD | MIL Series Connector, 19 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle | TE Connectivity | MB914Y25D19SD vs MS27468T25E19JD |