There are no models available for this part yet.
Overview of MB90587CPF by Cypress Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
CAD Models for MB90587CPF by Cypress Semiconductor
Part Data Attributes for MB90587CPF by Cypress Semiconductor
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CYPRESS SEMICONDUCTOR CORP
|
Package Description
|
14 X 20 MM, 3.35 MM HEIGHT, 0.65 MM PITCH, PLASTIC, QFP-100
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.31.00.01
|
Has ADC
|
YES
|
Address Bus Width
|
24
|
Bit Size
|
16
|
CPU Family
|
F2MC-16LX
|
Clock Frequency-Max
|
16 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
NO
|
External Data Bus Width
|
16
|
JESD-30 Code
|
R-PQFP-G100
|
JESD-609 Code
|
e0
|
Length
|
20 mm
|
Number of I/O Lines
|
77
|
Number of Terminals
|
100
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
NO
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QFP
|
Package Equivalence Code
|
QFP100,.7X.9
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLATPACK
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
4096
|
ROM (words)
|
32768
|
ROM Programmability
|
MROM
|
Seated Height-Max
|
3.35 mm
|
Speed
|
16 MHz
|
Supply Current-Max
|
33 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
QUAD
|
Width
|
14 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER
|
Alternate Parts for MB90587CPF
This table gives cross-reference parts and alternative options found for MB90587CPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB90587CPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB90587CPF | Microcontroller, 16-Bit, MROM, F2MC-16LX CPU, 16MHz, CMOS, PQFP100, 14 X 20 MM, 3.35 MM HEIGHT, 0.65 MM PITCH, PLASTIC, QFP-100 | FUJITSU Limited | MB90587CPF vs MB90587CPF |
MB90587CPF | Microcontroller, 16-Bit, MROM, 16MHz, CMOS, PQFP100, 14 X 20 MM, 3.35 MM HEIGHT, 0.65 MM PITCH, PLASTIC, QFP-100 | Spansion | MB90587CPF vs MB90587CPF |