Part Details for MB89537CPFV by Cypress Semiconductor
Overview of MB89537CPFV by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB89537CPFV
MB89537CPFV CAD Models
MB89537CPFV Part Data Attributes
|
MB89537CPFV
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MB89537CPFV
Cypress Semiconductor
Microcontroller, 8-Bit, MROM, 12.5MHz, CMOS, PQFP64, 10 X 10 MM, 1.70 MM HEIGHT, 0.50 MM PITCH, PLASTIC, LQFP-64
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | 10 X 10 MM, 1.70 MM HEIGHT, 0.50 MM PITCH, PLASTIC, LQFP-64 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2.2V MINIMUM SUPPLY | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 12.5 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Number of I/O Lines | 53 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
ROM Programmability | MROM | |
Seated Height-Max | 1.7 mm | |
Speed | 12.5 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MB89537CPFV
This table gives cross-reference parts and alternative options found for MB89537CPFV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB89537CPFV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB89537CPFV | Microcontroller, 8-Bit, MROM, 12.5MHz, CMOS, PQFP64, 10 X 10 MM, 1.70 MM HEIGHT, 0.50 MM PITCH, PLASTIC, LQFP-64 | FUJITSU Semiconductor Limited | MB89537CPFV vs MB89537CPFV |
MB89537CPFV | Microcontroller, 8-Bit, MROM, F2MC-8L CPU, 12.5MHz, CMOS, PQFP64, 10 X 10 MM, 1.70 MM HEIGHT, 0.50 MM PITCH, PLASTIC, LQFP-64 | FUJITSU Limited | MB89537CPFV vs MB89537CPFV |