Part Details for MB85323A-60PJPBK by FUJITSU Limited
Overview of MB85323A-60PJPBK by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Automotive
Part Details for MB85323A-60PJPBK
MB85323A-60PJPBK CAD Models
MB85323A-60PJPBK Part Data Attributes
|
MB85323A-60PJPBK
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
MB85323A-60PJPBK
FUJITSU Limited
1MX36 FAST PAGE DRAM MODULE, 60ns, SMA72, SIMM-72
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU SEMICONDUCTOR AMERICA INC | |
Part Package Code | SIMM | |
Package Description | , | |
Pin Count | 72 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 60 ns | |
Additional Feature | BYTE ACCESS | |
Alternate Memory Width | 18 | |
JESD-30 Code | R-XSMA-N72 | |
Memory Density | 37748736 bit | |
Memory IC Type | FAST PAGE DRAM MODULE | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 72 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | SIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 1024 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE |
Alternate Parts for MB85323A-60PJPBK
This table gives cross-reference parts and alternative options found for MB85323A-60PJPBK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB85323A-60PJPBK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STI361000-60GT | Fast Page DRAM Module, 1MX36, 60ns, CMOS, SIMM-72 | Simple Tech Inc | MB85323A-60PJPBK vs STI361000-60GT |
TM124MBK36B-70L | 1MX36 FAST PAGE DRAM MODULE, 70ns, SMA72, SIMM-72 | Texas Instruments | MB85323A-60PJPBK vs TM124MBK36B-70L |
IBM11D1360BB-70 | Fast Page DRAM Module, 1MX36, 70ns, CMOS, SIMM-72 | IBM | MB85323A-60PJPBK vs IBM11D1360BB-70 |
MC-421000A36F-10 | Fast Page DRAM Module, 1MX36, 100ns, CMOS, SIMM-72 | Elpida Memory Inc | MB85323A-60PJPBK vs MC-421000A36F-10 |
TM124MBK36R-80L | 1MX36 FAST PAGE DRAM MODULE, 80ns, SMA72, SIMM-72 | Texas Instruments | MB85323A-60PJPBK vs TM124MBK36R-80L |
HYM536103M-60 | Fast Page DRAM Module, 1MX36, CMOS, SIMM-72 | SK Hynix Inc | MB85323A-60PJPBK vs HYM536103M-60 |
STI361000A-60GC | Fast Page DRAM Module, 1MX36, 60ns, CMOS, SIMM-72 | Simple Tech Inc | MB85323A-60PJPBK vs STI361000A-60GC |
HYM536103LM-60 | Fast Page DRAM Module, 1MX36, CMOS, SIMM-72 | SK Hynix Inc | MB85323A-60PJPBK vs HYM536103LM-60 |
AK5361024AWK-70 | DRAM Module, 1MX36, 70ns, CMOS, SIMM-72 | Accutek Microcircuit Corporation | MB85323A-60PJPBK vs AK5361024AWK-70 |
V404J36SS80L | Fast Page DRAM Module, 1MX36, 80ns, CMOS, SIMM-72 | Mosel Vitelic Corporation | MB85323A-60PJPBK vs V404J36SS80L |