Part Details for MB84VD22280FA-70PBS-E1 by Spansion
Overview of MB84VD22280FA-70PBS-E1 by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Part Details for MB84VD22280FA-70PBS-E1
MB84VD22280FA-70PBS-E1 CAD Models
MB84VD22280FA-70PBS-E1 Part Data Attributes
|
MB84VD22280FA-70PBS-E1
Spansion
Buy Now
Datasheet
|
Compare Parts:
MB84VD22280FA-70PBS-E1
Spansion
Memory Circuit, 2MX16, CMOS, PBGA59, PLASTIC, FBGA-59
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | BGA | |
Package Description | TFBGA, | |
Pin Count | 59 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Additional Feature | SRAM IS ORGANIZED AS 512K X 16 | |
JESD-30 Code | R-PBGA-B59 | |
JESD-609 Code | e1 | |
Length | 9 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 59 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.1 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 7 mm |
Alternate Parts for MB84VD22280FA-70PBS-E1
This table gives cross-reference parts and alternative options found for MB84VD22280FA-70PBS-E1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB84VD22280FA-70PBS-E1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB84VD22290FE-70PBS-E1 | Memory Circuit, 2MX16, CMOS, PBGA59, PLASTIC, FBGA-59 | Spansion | MB84VD22280FA-70PBS-E1 vs MB84VD22290FE-70PBS-E1 |
MB84VD22180FM-70PBS | Memory Circuit, Flash+SRAM, 2MX16, CMOS, PBGA59, PLASTIC, BGA-59 | FUJITSU Limited | MB84VD22280FA-70PBS-E1 vs MB84VD22180FM-70PBS |
MB84VD22280FE-70PBS-E1 | Memory Circuit, 2MX16, CMOS, PBGA59, PLASTIC, FBGA-59 | Spansion | MB84VD22280FA-70PBS-E1 vs MB84VD22280FE-70PBS-E1 |
MB84VD22190FA-70PBS | Memory Circuit, Flash+SRAM, 2MX16, CMOS, PBGA59, PLASTIC, BGA-59 | FUJITSU Limited | MB84VD22280FA-70PBS-E1 vs MB84VD22190FA-70PBS |
MB84VD22190FM-70PBS | Memory Circuit, 2MX16, CMOS, PBGA59, PLASTIC, FBGA-59 | Spansion | MB84VD22280FA-70PBS-E1 vs MB84VD22190FM-70PBS |
MB84VD22280FE-70PBS | SPECIALTY MEMORY CIRCUIT, PBGA59, PLASTIC, BGA-59 | FUJITSU Semiconductor Limited | MB84VD22280FA-70PBS-E1 vs MB84VD22280FE-70PBS |
MB84VD22290FA-70PBS-E1 | Memory Circuit, 2MX16, CMOS, PBGA59, PLASTIC, FBGA-59 | Spansion | MB84VD22280FA-70PBS-E1 vs MB84VD22290FA-70PBS-E1 |
MB84VD22190FA-70PBS | SPECIALTY MEMORY CIRCUIT, PBGA59, PLASTIC, BGA-59 | FUJITSU Semiconductor Limited | MB84VD22280FA-70PBS-E1 vs MB84VD22190FA-70PBS |
MB84VD22190FM-70PBS | SPECIALTY MEMORY CIRCUIT, PBGA59, PLASTIC, BGA-59 | FUJITSU Semiconductor Limited | MB84VD22280FA-70PBS-E1 vs MB84VD22190FM-70PBS |
MB84VD22180FM-70PBS | Memory Circuit, 2MX16, CMOS, PBGA59, PLASTIC, FBGA-59 | Spansion | MB84VD22280FA-70PBS-E1 vs MB84VD22180FM-70PBS |