MB84256C-10PF
Description: Standard SRAM, 32KX8, 100ns, CMOS, PDSO28, PLASTIC, SOP-28

Overview of MB84256C-10PF by FUJITSU Semiconductor Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MB84256C-10PF by FUJITSU Semiconductor Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MB84256C-10PF by FUJITSU Semiconductor Limited

MB84256C-10PF
FUJITSU Semiconductor Limited
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FUJITSU SEMICONDUCTOR AMERICA INC
Package Description
SOP,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
100 ns
JESD-30 Code
R-PDSO-G28
Length
17.75 mm
Memory Density
262144 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
28
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
2.8 mm
Standby Voltage-Min
2 V
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
8.6 mm
Want to compare parts?
  1. MB84256C-10PF
    FUJITSU Semiconductor Limited
    Standard SRAM, 32KX8, 100ns, CMOS, PDSO28, PLASTIC, SOP-28
    VS

Alternate Parts for MB84256C-10PF

This table gives cross-reference parts and alternative options found for MB84256C-10PF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB84256C-10PF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TC55257BFL-10EL IC 32K X 8 STANDARD SRAM, 100 ns, PDSO28, 0.450 INCH, PLASTIC, SOP-28, Static RAM Toshiba America Electronic Components MB84256C-10PF vs TC55257BFL-10EL
TC55257BFL-10(LT) IC 32K X 8 STANDARD SRAM, 100 ns, PDSO28, 0.450 INCH, PLASTIC, SOP-28, Static RAM Toshiba America Electronic Components MB84256C-10PF vs TC55257BFL-10(LT)
UPD43256AGU-10L Standard SRAM, 32KX8, 100ns, CMOS, PDSO28, 0.450 INCH, PLASTIC, SOP-28 NEC Electronics America Inc MB84256C-10PF vs UPD43256AGU-10L
MB84256C-10PF 32KX8 STANDARD SRAM, 100ns, PDSO28, PLASTIC, SOP-28 FUJITSU Limited MB84256C-10PF vs MB84256C-10PF
UPD43256AGU-10L-E2 Standard SRAM, 32KX8, 100ns, CMOS, PDSO28, 0.450 INCH, PLASTIC, SOP-28 NEC Electronics Group MB84256C-10PF vs UPD43256AGU-10L-E2
TC55257BFL-10L(LT) IC 32K X 8 STANDARD SRAM, 100 ns, PDSO28, 0.450 INCH, PLASTIC, SOP-28, Static RAM Toshiba America Electronic Components MB84256C-10PF vs TC55257BFL-10L(LT)
HY62256ALJ-10I Standard SRAM, 32KX8, 100ns, CMOS, PDSO28, 0.330 INCH, SOP-28 SK Hynix Inc MB84256C-10PF vs HY62256ALJ-10I
MB84256C-10LLPF 32KX8 STANDARD SRAM, 100ns, PDSO28, PLASTIC, SOP-28 FUJITSU Limited MB84256C-10PF vs MB84256C-10LLPF
UPD43256AGU-10LL Standard SRAM, 32KX8, 100ns, CMOS, PDSO28, 0.450 INCH, PLASTIC, SOP-28 NEC Electronics Group MB84256C-10PF vs UPD43256AGU-10LL
TC55257BFL-10L(LV) IC 32K X 8 STANDARD SRAM, 100 ns, PDSO28, 0.450 INCH, PLASTIC, SOP-28, Static RAM Toshiba America Electronic Components MB84256C-10PF vs TC55257BFL-10L(LV)
Part Number Description Manufacturer Compare
CXK58257AM-10LL Standard SRAM, 32KX8, 100ns, CMOS, PDSO28, 0.450 INCH, PLASTIC, SOP-28 Sony Semiconductor MB84256C-10PF vs CXK58257AM-10LL
HY62256ALJ-10I Standard SRAM, 32KX8, 100ns, CMOS, PDSO28, 0.330 INCH, SOP-28 SK Hynix Inc MB84256C-10PF vs HY62256ALJ-10I
TC55257BFL-10(LT) IC 32K X 8 STANDARD SRAM, 100 ns, PDSO28, 0.450 INCH, PLASTIC, SOP-28, Static RAM Toshiba America Electronic Components MB84256C-10PF vs TC55257BFL-10(LT)
M5M5256BFP-10LLT Standard SRAM, 32KX8, 100ns, CMOS, PDSO28, 0.450 INCH, PLASTIC, SOP-28 Mitsubishi Electric MB84256C-10PF vs M5M5256BFP-10LLT
UPD43256AGU-10LL Standard SRAM, 32KX8, 100ns, CMOS, PDSO28, 0.450 INCH, PLASTIC, SOP-28 NEC Electronics Group MB84256C-10PF vs UPD43256AGU-10LL
MB84256C-10LLPF 32KX8 STANDARD SRAM, 100ns, PDSO28, PLASTIC, SOP-28 FUJITSU Limited MB84256C-10PF vs MB84256C-10LLPF
MB84256C-10PF 32KX8 STANDARD SRAM, 100ns, PDSO28, PLASTIC, SOP-28 FUJITSU Limited MB84256C-10PF vs MB84256C-10PF
UPD43256AGU-10L Standard SRAM, 32KX8, 100ns, CMOS, PDSO28, 0.450 INCH, PLASTIC, SOP-28 NEC Electronics America Inc MB84256C-10PF vs UPD43256AGU-10L
TC55257BFL-10EL IC 32K X 8 STANDARD SRAM, 100 ns, PDSO28, 0.450 INCH, PLASTIC, SOP-28, Static RAM Toshiba America Electronic Components MB84256C-10PF vs TC55257BFL-10EL
MSM51257ALL-10GS Standard SRAM, 32KX8, 100ns, CMOS, PDSO28, 0.430 INCH, PLASTIC, SOP-28 OKI Electric Industry Co Ltd MB84256C-10PF vs MSM51257ALL-10GS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MB84256C-10PF by FUJITSU Semiconductor Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MB84256C-10PF by FUJITSU Semiconductor Limited

  • Please alert me when MB84256C-10PF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MB84256C-10PF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MB84256C-10PF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MB84256C-10PF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MB84256C-10PF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MB84256C-10PF by FUJITSU Semiconductor Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: