Memory
CY62167DV20LL-55BVI
Description: Standard SRAM, 1MX16, 55ns, CMOS, PBGA48, 8 X 9.50 MM, 1 MM HEIGHT, VFBGA-48

Overview of CY62167DV20LL-55BVI by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Price & Stock for CY62167DV20LL-55BVI by Cypress Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-CY62167DV20LL-55BVI-ND
DigiKey IC SRAM 16MBIT PARALLEL 48VFBGA Min Qty: 62 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 120
In Stock
  • 62 $4.8800
$4.8800 Buy Now

CAD Models for CY62167DV20LL-55BVI by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY62167DV20LL-55BVI by Cypress Semiconductor

CY62167DV20LL-55BVI
Cypress Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
BGA
Package Description
8 X 9.50 MM, 1 MM HEIGHT, VFBGA-48
Pin Count
48
Reach Compliance Code
not_compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
55 ns
I/O Type
COMMON
JESD-30 Code
R-PBGA-B48
JESD-609 Code
e0
Length
9.5 mm
Memory Density
16777216 bit
Memory IC Type
STANDARD SRAM
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
48
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
1MX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Equivalence Code
BGA48,6X8,30
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Standby Voltage-Min
1 V
Supply Current-Max
0.035 mA
Supply Voltage-Max (Vsup)
2.2 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
BALL
Terminal Pitch
0.75 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
8 mm
Want to compare parts?
  1. CY62167DV20LL-55BVI
    Cypress Semiconductor
    Standard SRAM, 1MX16, 55ns, CMOS, PBGA48, 8 X 9.50 MM, 1 MM HEIGHT, VFBGA-48
    VS

Alternate Parts for CY62167DV20LL-55BVI

This table gives cross-reference parts and alternative options found for CY62167DV20LL-55BVI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY62167DV20LL-55BVI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY62167DV20L-70BVI Standard SRAM, 1MX16, 70ns, CMOS, PBGA48, 8 X 9.50 MM, 1 MM HEIGHT, VFBGA-48 Cypress Semiconductor CY62167DV20LL-55BVI vs CY62167DV20L-70BVI
CY62167DV20LL-70BVI Standard SRAM, 1MX16, 70ns, CMOS, PBGA48, 8 X 9.50 MM, 1 MM HEIGHT, VFBGA-48 Cypress Semiconductor CY62167DV20LL-55BVI vs CY62167DV20LL-70BVI
Part Number Description Manufacturer Compare
IS65WV102416BLL-25MA3 Standard SRAM, 1MX16, 25ns, CMOS, PBGA48, 9 X 11 MM, MINI, BGA-48 Integrated Silicon Solution Inc CY62167DV20LL-55BVI vs IS65WV102416BLL-25MA3
MB82D01171A-80PBT 1MX16 STANDARD SRAM, 80ns, PBGA48, 0.80 MM PITCH, PLASTIC, FBGA-48 FUJITSU Semiconductor Limited CY62167DV20LL-55BVI vs MB82D01171A-80PBT
IS32WV16100A-70M Pseudo Static RAM, 1MX16, 70ns, CMOS, PBGA48, 6 X 8 MM, FBGA-48 Integrated Silicon Solution Inc CY62167DV20LL-55BVI vs IS32WV16100A-70M
HY64UD16162M-DF85E Pseudo Static RAM, 1MX16, 85ns, CMOS, PBGA48, FBGA-48 SK Hynix Inc CY62167DV20LL-55BVI vs HY64UD16162M-DF85E
K6F1616R6B-EF550 Standard SRAM, 1MX16, 55ns, CMOS, PBGA48, 7 X 7 MM, 0.75 MM PITCH, TBGA-48 Samsung Semiconductor CY62167DV20LL-55BVI vs K6F1616R6B-EF550
MB82D01161-85LPBN Standard SRAM, 1MX16, 85ns, CMOS, PBGA48, 0.75 MM PITCH, PLASTIC, FBGA-48 FUJITSU Semiconductor Limited CY62167DV20LL-55BVI vs MB82D01161-85LPBN
IS31WV16100A-70B Pseudo Static RAM, 1MX16, 70ns, CMOS, PBGA48, 6 X 8 MM, MINI, BGA-48 Integrated Silicon Solution Inc CY62167DV20LL-55BVI vs IS31WV16100A-70B
MB82D01161-90LPBT Standard SRAM, 1MX16, 90ns, CMOS, PBGA48, 0.80 MM PITCH, PLASTIC, FBGA-48 FUJITSU Semiconductor Limited CY62167DV20LL-55BVI vs MB82D01161-90LPBT
R1LV1616RBG-8SI 1MX16 STANDARD SRAM, 85ns, PBGA48, 7.50 X 8.50 MM, 0.75 MM PITCH, FBGA-48 Renesas Electronics Corporation CY62167DV20LL-55BVI vs R1LV1616RBG-8SI
MB82D01171A-80LPBN 1M X 16 STANDARD SRAM, 80 ns, PBGA48, 0.75 MM PITCH, PLASTIC, FBGA-48 FUJITSU Semiconductor Limited CY62167DV20LL-55BVI vs MB82D01171A-80LPBN

Related Parts for CY62167DV20LL-55BVI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY62167DV20LL-55BVI by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY62167DV20LL-55BVI by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY62167DV20LL-55BVI would you like to use for your alert(s)?
  • Please alert me when CY62167DV20LL-55BVI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY62167DV20LL-55BVI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY62167DV20LL-55BVI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY62167DV20LL-55BVI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY62167DV20LL-55BVI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY62167DV20LL-55BVI by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: