Memory
MB81V16165A-70PFTN
Description: EDO DRAM, 1MX16, 70ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44

Overview of MB81V16165A-70PFTN by FUJITSU Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for MB81V16165A-70PFTN by FUJITSU Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MB81V16165A-70PFTN by FUJITSU Limited

MB81V16165A-70PFTN
FUJITSU Limited
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FUJITSU LTD
Part Package Code
TSOP2
Package Description
TSOP2, TSOP44/50,.46,32
Pin Count
50
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE WITH EDO
Access Time-Max
70 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH
I/O Type
COMMON
JESD-30 Code
R-PDSO-G44
JESD-609 Code
e0
Length
20.95 mm
Memory Density
16777216 bit
Memory IC Type
EDO DRAM
Memory Width
16
Number of Functions
1
Number of Ports
1
Number of Terminals
44
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1MX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Equivalence Code
TSOP44/50,.46,32
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Qualification Status
Not Qualified
Refresh Cycles
4096
Seated Height-Max
1.2 mm
Self Refresh
YES
Standby Current-Max
0.0005 A
Supply Current-Max
0.08 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. MB81V16165A-70PFTN
    FUJITSU Limited
    EDO DRAM, 1MX16, 70ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44
    VS

Alternate Parts for MB81V16165A-70PFTN

This table gives cross-reference parts and alternative options found for MB81V16165A-70PFTN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB81V16165A-70PFTN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MSM51V16165B-70TS-K EDO DRAM, 1MX16, 70ns, CMOS, PDSO44, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-50/44 OKI Electric Industry Co Ltd MB81V16165A-70PFTN vs MSM51V16165B-70TS-K
MCM518165BTV70 1MX16 EDO DRAM, 70ns, PDSO44, 0.400 INCH, TSOP2-50/44 Motorola Mobility LLC MB81V16165A-70PFTN vs MCM518165BTV70
MB81V18165A-70LPFTN EDO DRAM, 1MX16, 70ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44 FUJITSU Limited MB81V16165A-70PFTN vs MB81V18165A-70LPFTN
GM71VS18163CLT-7 EDO DRAM, 1MX16, 70ns, CMOS, PDSO44, LG Semicon Co Ltd MB81V16165A-70PFTN vs GM71VS18163CLT-7
MCM218165BVT70R 1MX16 EDO DRAM, 70ns, PDSO44, 0.400 INCH, TSOP2-50/44 Motorola Mobility LLC MB81V16165A-70PFTN vs MCM218165BVT70R
MB81V16165A-70PFTN EDO DRAM, 1MX16, 70ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44 FUJITSU Semiconductor Limited MB81V16165A-70PFTN vs MB81V16165A-70PFTN
MCM516165BTV70R 1MX16 EDO DRAM, 70ns, PDSO44, 0.400 INCH, TSOP2-50/44 Motorola Mobility LLC MB81V16165A-70PFTN vs MCM516165BTV70R
VG26V18165BT-7 EDO DRAM, 1MX16, 70ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44 Vanguard International Semiconductor Corporation MB81V16165A-70PFTN vs VG26V18165BT-7
GM71V18163CT-7 EDO DRAM, 1MX16, 70ns, CMOS, PDSO44, LG Semicon Co Ltd MB81V16165A-70PFTN vs GM71V18163CT-7
HM51W18165BLTT-7 EDO DRAM, 1MX16, 70ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44 Hitachi Ltd MB81V16165A-70PFTN vs HM51W18165BLTT-7
Part Number Description Manufacturer Compare
KM416C1204AR-L6 EDO DRAM, 1MX16, 60ns, CMOS, PDSO44, PLASTIC, REVERSE, TSOP2-44 Samsung Semiconductor MB81V16165A-70PFTN vs KM416C1204AR-L6
HM51W16165BTT-6 EDO DRAM, 1MX16, 60ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44 Hitachi Ltd MB81V16165A-70PFTN vs HM51W16165BTT-6
TMS416160P-80DGE 1MX16 FAST PAGE DRAM, 80ns, PDSO44, PLASTIC, TSOP-50/44 Texas Instruments MB81V16165A-70PFTN vs TMS416160P-80DGE
GM71CS16160CLT-5 Fast Page DRAM, 1MX16, 50ns, CMOS, PDSO44, LG Semicon Co Ltd MB81V16165A-70PFTN vs GM71CS16160CLT-5
GM71VS16163CT-6 EDO DRAM, 1MX16, 60ns, CMOS, PDSO42, LG Semicon Co Ltd MB81V16165A-70PFTN vs GM71VS16163CT-6
HY5118164BTC-80 EDO DRAM, 1MX16, 80ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44 SK Hynix Inc MB81V16165A-70PFTN vs HY5118164BTC-80
MSM51V18160DSL-70TS-K Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO44, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-50/44 OKI Electric Industry Co Ltd MB81V16165A-70PFTN vs MSM51V18160DSL-70TS-K
HY51V18160BSLRC-60 Fast Page DRAM, 1MX16, 60ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, REVERSE, TSOP2-50/44 SK Hynix Inc MB81V16165A-70PFTN vs HY51V18160BSLRC-60
HY51V16160BSLRC-80 Fast Page DRAM, 1MX16, 80ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, REVERSE, TSOP2-50/44 SK Hynix Inc MB81V16165A-70PFTN vs HY51V16160BSLRC-80
UPD4217160LG5-A60 1MX16 FAST PAGE DRAM, 60ns, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44 Renesas Electronics Corporation MB81V16165A-70PFTN vs UPD4217160LG5-A60

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MB81V16165A-70PFTN by FUJITSU Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MB81V16165A-70PFTN by FUJITSU Limited

Select Manufacturer
Which Manufacturer of MB81V16165A-70PFTN would you like to use for your alert(s)?
  • Please alert me when MB81V16165A-70PFTN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MB81V16165A-70PFTN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MB81V16165A-70PFTN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MB81V16165A-70PFTN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MB81V16165A-70PFTN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MB81V16165A-70PFTN by FUJITSU Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: