Part Details for MB81F643242B-80LLFN by FUJITSU Limited
Overview of MB81F643242B-80LLFN by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB81F643242B-80LLFN
MB81F643242B-80LLFN CAD Models
MB81F643242B-80LLFN Part Data Attributes
|
MB81F643242B-80LLFN
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
MB81F643242B-80LLFN
FUJITSU Limited
Synchronous DRAM, 2MX32, 6ns, CMOS, PDSO86, 0.400 INCH, PLASTIC, TSOP2-86
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Package Description | TSOP2, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 6 ns | |
JESD-30 Code | R-PDSO-G86 | |
Length | 22.22 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 86 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for MB81F643242B-80LLFN
This table gives cross-reference parts and alternative options found for MB81F643242B-80LLFN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB81F643242B-80LLFN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K4S643232C-TL100 | Synchronous DRAM, 2MX32, 6ns, CMOS, PDSO86, 0.400 X 0.875 INCH, 0.50 MM PITCH, TSOP2-86 | Samsung Semiconductor | MB81F643242B-80LLFN vs K4S643232C-TL100 |
UPD4564323G5-A80L-9JH | Synchronous DRAM, 2MX32, 6ns, CMOS, PDSO86, 0.400 INCH, PLASTIC, TSOP2-86 | NEC Electronics Group | MB81F643242B-80LLFN vs UPD4564323G5-A80L-9JH |
MB81F643242B-70FN-S | Synchronous DRAM, 2MX32, 6ns, CMOS, PDSO86, 0.400 INCH, PLASTIC, TSOP2-86 | FUJITSU Semiconductor Limited | MB81F643242B-80LLFN vs MB81F643242B-70FN-S |
KM432S2030CT-8/F8 | Synchronous DRAM, 2MX32, 6ns, CMOS, PDSO86, 0.400 X 0.875 INCH, 0.50 MM PITCH, TSOP2-86 | Samsung Semiconductor | MB81F643242B-80LLFN vs KM432S2030CT-8/F8 |
KM432S2030BT-G8 | Synchronous DRAM, 2MX32, 6ns, CMOS, PDSO86, 0.400 X 0.875 INCH, 0.50 MM PITCH, PLASTIC, TSOP2-86 | Samsung Semiconductor | MB81F643242B-80LLFN vs KM432S2030BT-G8 |
HY57V653220BTC-10I | Synchronous DRAM, 2MX32, 6ns, CMOS, PDSO86, 0.400 INCH, TSOP2-86 | SK Hynix Inc | MB81F643242B-80LLFN vs HY57V653220BTC-10I |
MB81F643242B-70LLFN | 2MX32 SYNCHRONOUS DRAM, 6ns, PDSO86, 0.400 INCH, PLASTIC, TSOP2-86 | FUJITSU Semiconductor Limited | MB81F643242B-80LLFN vs MB81F643242B-70LLFN |
IS42S32200-7T | Synchronous DRAM, 2MX32, 6ns, CMOS, PDSO86, 0.400 INCH, TSOP2-86 | Integrated Silicon Solution Inc | MB81F643242B-80LLFN vs IS42S32200-7T |
K4S643232C-TL80 | Synchronous DRAM, 2MX32, 6ns, CMOS, PDSO86, 0.400 X 0.875 INCH, 0.50 MM PITCH, TSOP2-86 | Samsung Semiconductor | MB81F643242B-80LLFN vs K4S643232C-TL80 |
VG36643242BT-8 | Synchronous DRAM, 2MX32, 6ns, CMOS, PDSO86, 0.400 INCH, PLASTIC, TSOP-86 | Vanguard International Semiconductor Corporation | MB81F643242B-80LLFN vs VG36643242BT-8 |