MB81F643242B-10FN-X
Description: Synchronous DRAM, 2MX32, 7ns, CMOS, PDSO86, 0.400 INCH, PLASTIC, TSOP2-86

Overview of MB81F643242B-10FN-X by FUJITSU Semiconductor Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
HM2R10PA510FN9LF Amphenol Communications Solutions Back Plane Connectors, 2mm Hard Metric Series, Millipacs, Right Angle Receptacle,Type A without Pegs,Press Fit Tail,110 Signal Pin, 250 mating cycles and ROHS Compliant
HM2R02PA510FN9LF Amphenol Communications Solutions Back Plane Connectors, 2mm Hard Metric Series, Millipacs, Right Angle Receptacle,Type B ,Press Fit Tail,125 Signal Pin, 250 mating cycles and ROHS Compliant
HM2R71PA510FN9LF Amphenol Communications Solutions Back Plane Connectors, 2mm Hard Metric Series, Millipacs, Right Angle Receptacle,0,Press Fit Tail, , 250 mating cycles and ROHS Compliant

CAD Models for MB81F643242B-10FN-X by FUJITSU Semiconductor Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MB81F643242B-10FN-X by FUJITSU Semiconductor Limited

MB81F643242B-10FN-X
FUJITSU Semiconductor Limited
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FUJITSU SEMICONDUCTOR AMERICA INC
Package Description
TSOP2,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
7 ns
Additional Feature
AUTO/SELF REFRESH
JESD-30 Code
R-PDSO-G86
Length
22.22 mm
Memory Density
67108864 bit
Memory IC Type
SYNCHRONOUS DRAM
Memory Width
32
Number of Functions
1
Number of Ports
1
Number of Terminals
86
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
2MX32
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Self Refresh
YES
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. MB81F643242B-10FN-X
    FUJITSU Semiconductor Limited
    Synchronous DRAM, 2MX32, 7ns, CMOS, PDSO86, 0.400 INCH, PLASTIC, TSOP2-86
    VS

Alternate Parts for MB81F643242B-10FN-X

This table gives cross-reference parts and alternative options found for MB81F643242B-10FN-X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB81F643242B-10FN-X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MB81E643242-13FN Synchronous DRAM, 2MX32, 7ns, CMOS, PDSO86, 0.400 INCH, PLASTIC, TSOP2-86 FUJITSU Limited MB81F643242B-10FN-X vs MB81E643242-13FN
UPD4564323G5-A10B-9JH Synchronous DRAM, 2MX32, 7ns, CMOS, PDSO86, 0.400 INCH, PLASTIC, TSOP2-86 NEC Electronics Group MB81F643242B-10FN-X vs UPD4564323G5-A10B-9JH
KM432S2030BT-F10 Synchronous DRAM, 2MX32, 7ns, CMOS, PDSO86, 0.400 X 0.875 INCH, 0.50 MM PITCH, PLASTIC, TSOP2-86 Samsung Semiconductor MB81F643242B-10FN-X vs KM432S2030BT-F10
TC59S6432CFT-10 IC 2M X 32 SYNCHRONOUS DRAM, 7 ns, PDSO86, 0.400 ICNH, 0.50 MM PITCH, PLASTIC, TSOP2-86, Dynamic RAM Toshiba America Electronic Components MB81F643242B-10FN-X vs TC59S6432CFT-10
TC59S6432CFTL-10 IC 2M X 32 SYNCHRONOUS DRAM, 7 ns, PDSO86, 0.400 ICNH, 0.50 MM PITCH, PLASTIC, TSOP2-86, Dynamic RAM Toshiba America Electronic Components MB81F643242B-10FN-X vs TC59S6432CFTL-10
MB81F643242B-10FN-S Synchronous DRAM, 2MX32, 7ns, CMOS, PDSO86, 0.400 INCH, PLASTIC, TSOP2-86 FUJITSU Limited MB81F643242B-10FN-X vs MB81F643242B-10FN-S
MB81F643242B-10FN-X-S Synchronous DRAM, 2MX32, 7ns, CMOS, PDSO86, 0.400 INCH, PLASTIC, TSOP2-86 FUJITSU Semiconductor Limited MB81F643242B-10FN-X vs MB81F643242B-10FN-X-S
TC59S6432BFTL-10 IC 2M X 32 SYNCHRONOUS DRAM, 7 ns, PDSO86, 0.400 INCH, 0.50 MM PITCH, PLASTIC, TSOP-86, Dynamic RAM Toshiba America Electronic Components MB81F643242B-10FN-X vs TC59S6432BFTL-10
MB81F643242B-10FN-X-S DRAM FUJITSU Limited MB81F643242B-10FN-X vs MB81F643242B-10FN-X-S
IS42S32200AL-8TI Synchronous DRAM, 2MX32, 7ns, CMOS, PDSO86, 0.400 INCH, TSOP2-86 Integrated Silicon Solution Inc MB81F643242B-10FN-X vs IS42S32200AL-8TI
Part Number Description Manufacturer Compare
K4S643232E-TC55 Synchronous DRAM, 2MX32, 5ns, CMOS, PDSO86, 0.400 X 0.875 INCH, 0.50 MM PITCH, TSOP2-86 Samsung Semiconductor MB81F643242B-10FN-X vs K4S643232E-TC55
HY57V643220DLTP-45I Synchronous DRAM, 2MX32, 4.5ns, CMOS, PDSO86, 0.400 X 0.875 INCH, 0.50 MM PITCH, LEAD FREE, TSOP2-86 SK Hynix Inc MB81F643242B-10FN-X vs HY57V643220DLTP-45I
K4S643232C-TC10 Synchronous DRAM, 2MX32, 6ns, CMOS, PDSO86, 0.400 X 0.875 INCH, 0.50 MM PITCH, TSOP2-86 Samsung Semiconductor MB81F643242B-10FN-X vs K4S643232C-TC10
IS42S32200-7T Synchronous DRAM, 2MX32, 6ns, CMOS, PDSO86, 0.400 INCH, TSOP2-86 Integrated Silicon Solution Inc MB81F643242B-10FN-X vs IS42S32200-7T
MT48LC2M32B2TG-55AAT:G Synchronous DRAM, 2MX32, 5ns, CMOS, PDSO86, TSOP2-86 Micron Technology Inc MB81F643242B-10FN-X vs MT48LC2M32B2TG-55AAT:G
KM432S2020BT-GL Synchronous DRAM, 2MX32, 6ns, CMOS, PDSO86, 0.400 X 0.875 INCH, 0.50 MM PITCH, TSOP2-86 Samsung Semiconductor MB81F643242B-10FN-X vs KM432S2020BT-GL
MB811643222A-100FN Synchronous DRAM, 2MX32, MOS, PDSO86, 0.400 INCH, 0.50 MM PITCH, TSOP2-86 FUJITSU Semiconductor Limited MB81F643242B-10FN-X vs MB811643222A-100FN
MB811643242A-84LFN Synchronous DRAM, 2MX32, 8.5ns, CMOS, PDSO86, 0.400 INCH, PLASTIC, TSOP2-86 FUJITSU Limited MB81F643242B-10FN-X vs MB811643242A-84LFN
V54C365324V-8 Synchronous DRAM, 2MX32, 6ns, CMOS, PDSO86, 0.400 X 0.875 INCH, TSOP2-86 Mosel Vitelic Corporation MB81F643242B-10FN-X vs V54C365324V-8
VG36643212BT-8 Synchronous DRAM, 2MX32, 6ns, CMOS, PDSO86, 0.400 INCH, PLASTIC, TSOP-86 Vanguard International Semiconductor Corporation MB81F643242B-10FN-X vs VG36643212BT-8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MB81F643242B-10FN-X by FUJITSU Semiconductor Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MB81F643242B-10FN-X by FUJITSU Semiconductor Limited

Select Manufacturer
Which Manufacturer of MB81F643242B-10FN-X would you like to use for your alert(s)?
  • Please alert me when MB81F643242B-10FN-X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MB81F643242B-10FN-X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MB81F643242B-10FN-X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MB81F643242B-10FN-X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MB81F643242B-10FN-X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MB81F643242B-10FN-X by FUJITSU Semiconductor Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: