MB81F16422D-10LFN
Description: Synchronous DRAM, 4MX4, 6ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44

Overview of MB81F16422D-10LFN by FUJITSU Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for MB81F16422D-10LFN by FUJITSU Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MB81F16422D-10LFN by FUJITSU Limited

MB81F16422D-10LFN
FUJITSU Limited
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FUJITSU LTD
Package Description
TSOP2,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
DUAL BANK PAGE BURST
Access Time-Max
6 ns
Additional Feature
AUTO/SELF REFRESH
JESD-30 Code
R-PDSO-G44
Length
18.41 mm
Memory Density
16777216 bit
Memory IC Type
SYNCHRONOUS DRAM
Memory Width
4
Number of Functions
1
Number of Ports
1
Number of Terminals
44
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
4MX4
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Qualification Status
Not Qualified
Refresh Cycles
4096
Seated Height-Max
1.2 mm
Self Refresh
YES
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. MB81F16422D-10LFN
    FUJITSU Limited
    Synchronous DRAM, 4MX4, 6ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44
    VS

Alternate Parts for MB81F16422D-10LFN

This table gives cross-reference parts and alternative options found for MB81F16422D-10LFN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB81F16422D-10LFN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MB81F16422B-102FN Synchronous DRAM, 4MX4, 6ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 FUJITSU Semiconductor Limited MB81F16422D-10LFN vs MB81F16422B-102FN
MB81F16422B-75FN Synchronous DRAM, 4MX4, 6ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 FUJITSU Limited MB81F16422D-10LFN vs MB81F16422B-75FN
HY57V164010DLTC-10P Synchronous DRAM, 4MX4, 6ns, CMOS, PDSO44, 0.400 X 0.725 INCH, 0.80 MM PITCH, TSOP2-44 SK Hynix Inc MB81F16422D-10LFN vs HY57V164010DLTC-10P
MB81F16422B-10FN Synchronous DRAM, 4MX4, 6ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 FUJITSU Semiconductor Limited MB81F16422D-10LFN vs MB81F16422B-10FN
TMS626412B-10DGE 4MX4 SYNCHRONOUS DRAM, 6ns, PDSO44, 0.400 INCH, PLASTIC, TSOP-44 Texas Instruments MB81F16422D-10LFN vs TMS626412B-10DGE
IBM0316409CT3D-80 Synchronous DRAM, 4MX4, 6ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 IBM MB81F16422D-10LFN vs IBM0316409CT3D-80
HY57V164010CLTC-10S Synchronous DRAM, 4MX4, 6ns, CMOS, PDSO44, 0.400 X 0.725 INCH, 0.80 MM PITCH, TSOP2-44 SK Hynix Inc MB81F16422D-10LFN vs HY57V164010CLTC-10S
HY57V164010DTC-8 Synchronous DRAM, 4MX4, 6ns, CMOS, PDSO44, 0.400 X 0.725 INCH, 0.80 MM PITCH, TSOP2-44 SK Hynix Inc MB81F16422D-10LFN vs HY57V164010DTC-8
HY57V164010DLTC-8 Synchronous DRAM, 4MX4, 6ns, CMOS, PDSO44, 0.400 X 0.725 INCH, 0.80 MM PITCH, TSOP2-44 SK Hynix Inc MB81F16422D-10LFN vs HY57V164010DLTC-8
MT48LC4M4A1TG-8BS Synchronous DRAM, 4MX4, 6ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP-44 Micron Technology Inc MB81F16422D-10LFN vs MT48LC4M4A1TG-8BS
Part Number Description Manufacturer Compare
MT48LC4M4A1TG-12S Synchronous DRAM, 4MX4, 9ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP-44 Micron Technology Inc MB81F16422D-10LFN vs MT48LC4M4A1TG-12S
MT48LC4M4R1RG-10 Synchronous DRAM, 4MX4, CMOS, PDSO44, 0.400 INCH, PLASTIC, REVERSE, TSOP-44 Micron Technology Inc MB81F16422D-10LFN vs MT48LC4M4R1RG-10
IBM0316409CT3-12H Synchronous DRAM, 4MX4, 9ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 IBM MB81F16422D-10LFN vs IBM0316409CT3-12H
MB81117422A-100FN Synchronous DRAM, 4MX4, 54ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 FUJITSU Semiconductor Limited MB81F16422D-10LFN vs MB81117422A-100FN
KM44S4020CT-GL Synchronous DRAM, 4MX4, 6ns, CMOS, PDSO44, 0.400 X 0.725 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-44 Samsung Semiconductor MB81F16422D-10LFN vs KM44S4020CT-GL
UPD4516421AG5-A10B-9NF Synchronous DRAM, 4MX4, 7ns, MOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 Elpida Memory Inc MB81F16422D-10LFN vs UPD4516421AG5-A10B-9NF
MB81F16422B-75FN Synchronous DRAM, 4MX4, 6ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 FUJITSU Limited MB81F16422D-10LFN vs MB81F16422B-75FN
MT48LC4M4R1TG-12S Synchronous DRAM, 4MX4, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP-44 Micron Technology Inc MB81F16422D-10LFN vs MT48LC4M4R1TG-12S
HM5216405TT-12 Synchronous DRAM, 4MX4, 9ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 Hitachi Ltd MB81F16422D-10LFN vs HM5216405TT-12
HY57V164010BLTC-10 Synchronous DRAM, 4MX4, 8ns, CMOS, PDSO44, 0.400 X 0.725 INCH, 0.80 MM PITCH, TSOP2-44 SK Hynix Inc MB81F16422D-10LFN vs HY57V164010BLTC-10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MB81F16422D-10LFN by FUJITSU Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MB81F16422D-10LFN by FUJITSU Limited

  • Please alert me when MB81F16422D-10LFN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MB81F16422D-10LFN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MB81F16422D-10LFN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MB81F16422D-10LFN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MB81F16422D-10LFN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MB81F16422D-10LFN by FUJITSU Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: