MB81464-12CV
Description: IC,DRAM,PAGE MODE,64KX4,MOS,LLCC,18PIN,CERAMIC

Overview of MB81464-12CV by FUJITSU Semiconductor Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for MB81464-12CV by FUJITSU Semiconductor Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MB81464-12CV by FUJITSU Semiconductor Limited

MB81464-12CV
FUJITSU Semiconductor Limited
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FUJITSU LTD
Package Description
QCCN, LCC18,.3X.5
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Time-Max
120 ns
I/O Type
COMMON
JESD-30 Code
R-XQCC-N18
JESD-609 Code
e0
Memory Density
262144 bit
Memory IC Type
PAGE MODE DRAM
Memory Width
4
Number of Terminals
18
Number of Words
65536 words
Number of Words Code
64000
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
64KX4
Output Characteristics
3-STATE
Package Body Material
CERAMIC
Package Code
QCCN
Package Equivalence Code
LCC18,.3X.5
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Qualification Status
Not Qualified
Refresh Cycles
256
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
MOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Want to compare parts?
  1. MB81464-12CV
    FUJITSU Semiconductor Limited
    IC,DRAM,PAGE MODE,64KX4,MOS,LLCC,18PIN,CERAMIC
    VS

Alternate Parts for MB81464-12CV

This table gives cross-reference parts and alternative options found for MB81464-12CV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB81464-12CV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT4067EC-12/883C Page Mode DRAM, 64KX4, 120ns, CMOS, CQCC18, CERAMIC, LCC-18 Micron Technology Inc MB81464-12CV vs MT4067EC-12/883C
SMJ4464-12JDL Page Mode DRAM, 64KX4, 120ns, NMOS, CDIP18, 0.300 INCH, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-18 Rochester Electronics LLC MB81464-12CV vs SMJ4464-12JDL
MB81464-12PD Page Mode DRAM, 64KX4, 120ns, MOS, PQCC18 FUJITSU Limited MB81464-12CV vs MB81464-12PD
SMJ4464-12JDL 64KX4 PAGE MODE DRAM, 120ns, CDIP18, 0.300 INCH, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-18 Texas Instruments MB81464-12CV vs SMJ4464-12JDL
LH2464-12 Page Mode DRAM, 64KX4, 120ns, NMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18 Sharp Corp MB81464-12CV vs LH2464-12
MB81464-12P Page Mode DRAM, 64KX4, 120ns, MOS, PDIP18 FUJITSU Limited MB81464-12CV vs MB81464-12P
M5M4464AL-12 Page Mode DRAM, 64KX4, 120ns, NMOS, PZIP19, 0.400 INCH, PLASTIC, ZIP-20/19 Mitsubishi Electric MB81464-12CV vs M5M4464AL-12
TMS4464-12NL 64KX4 PAGE MODE DRAM, 120ns, PDIP18 Texas Instruments MB81464-12CV vs TMS4464-12NL
MB81464-12PV Memory IC FUJITSU Limited MB81464-12CV vs MB81464-12PV
SMJ4464-12JDS Page Mode DRAM, 64KX4, 120ns, NMOS, CDIP18, 0.300 INCH, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-18 Rochester Electronics LLC MB81464-12CV vs SMJ4464-12JDS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MB81464-12CV by FUJITSU Semiconductor Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MB81464-12CV by FUJITSU Semiconductor Limited

Select Manufacturer
Which Manufacturer of MB81464-12CV would you like to use for your alert(s)?
  • Please alert me when MB81464-12CV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MB81464-12CV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MB81464-12CV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MB81464-12CV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MB81464-12CV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MB81464-12CV by FUJITSU Semiconductor Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: