Part Details for MB81464-12PV by FUJITSU Limited
Overview of MB81464-12PV by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
82V3012PVG | Renesas Electronics Corporation | T1/E1/OC3 WAN PLL With Dual Reference Inputs | |
74FST163212PV | Renesas Electronics Corporation | 24-BIT BUS EXCHANGE SWC | |
74GTLP16612PV8 | Renesas Electronics Corporation | 18 BIT UNIVERSAL BUS TRAN |
Part Details for MB81464-12PV
MB81464-12PV CAD Models
MB81464-12PV Part Data Attributes
|
MB81464-12PV
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
MB81464-12PV
FUJITSU Limited
Memory IC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FUJITSU LTD | |
Part Package Code | LCC | |
Package Description | , | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | PAGE | |
Access Time-Max | 120 ns | |
Additional Feature | RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH | |
I/O Type | COMMON | |
JESD-30 Code | R-PQCC-J18 | |
Length | 12.45 mm | |
Memory Density | 262144 bit | |
Memory IC Type | PAGE MODE DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 18 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC18,.33X.53 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Refresh Cycles | 256 | |
Seated Height-Max | 3.55 mm | |
Standby Current-Max | 0.005 A | |
Supply Current-Max | 0.065 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | NMOS | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 7.24 mm |
Alternate Parts for MB81464-12PV
This table gives cross-reference parts and alternative options found for MB81464-12PV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB81464-12PV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB81464-12PD | Page Mode DRAM, 64KX4, 120ns, CMOS, PQCC18, PLASTIC, LCC-18 | FUJITSU Semiconductor Limited | MB81464-12PV vs MB81464-12PD |
MSM41464-12JS | Page Mode DRAM, 64KX4, 120ns, NMOS, PQCC18, 0.290 INCH, PLASTIC, LCC-18 | OKI Electric Industry Co Ltd | MB81464-12PV vs MSM41464-12JS |
SMJ4464-12JDL | Page Mode DRAM, 64KX4, 120ns, NMOS, CDIP18, 0.300 INCH, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-18 | Rochester Electronics LLC | MB81464-12PV vs SMJ4464-12JDL |
5962-9213205MVX | Fast Page DRAM, 64KX4, 120ns, CMOS, CDIP18, DIP-18 | Micross Components | MB81464-12PV vs 5962-9213205MVX |
MB81464-12PV | Page Mode DRAM, 64KX4, 120ns, NMOS, PQCC18, PLASTIC, LCC-18 | FUJITSU Semiconductor Limited | MB81464-12PV vs MB81464-12PV |
M5M4464AJ-12 | Page Mode DRAM, 64KX4, 120ns, NMOS, PQCC18, PLASTIC, LCC-18 | Mitsubishi Electric | MB81464-12PV vs M5M4464AJ-12 |