Memory
MB814405C-60PFTN
Description: EDO DRAM, 1MX4, 60ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP2-26/20

Overview of MB814405C-60PFTN by FUJITSU Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MB814405C-60PFTN by FUJITSU Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MB814405C-60PFTN by FUJITSU Limited

MB814405C-60PFTN
FUJITSU Limited
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FUJITSU LTD
Part Package Code
TSOP
Package Description
TSOP2, TSSOP20/26,.36
Pin Count
20
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE
Access Time-Max
60 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH
I/O Type
COMMON
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e0
Length
17.14 mm
Memory Density
4194304 bit
Memory IC Type
EDO DRAM
Memory Width
4
Number of Functions
1
Number of Ports
1
Number of Terminals
20
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1MX4
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Equivalence Code
TSSOP20/26,.36
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Qualification Status
Not Qualified
Refresh Cycles
1024
Seated Height-Max
1.2 mm
Self Refresh
YES
Standby Current-Max
0.001 A
Supply Current-Max
0.066 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. MB814405C-60PFTN
    FUJITSU Limited
    EDO DRAM, 1MX4, 60ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP2-26/20
    VS

Alternate Parts for MB814405C-60PFTN

This table gives cross-reference parts and alternative options found for MB814405C-60PFTN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB814405C-60PFTN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HY514404AR-60 EDO DRAM, 1MX4, 60ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, REVERSE, TSOP2-26/20 SK Hynix Inc MB814405C-60PFTN vs HY514404AR-60
IBM014405MT1-60 EDO DRAM, 1MX4, 60ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP-26/20 IBM MB814405C-60PFTN vs IBM014405MT1-60
HY514404BLT-60 EDO DRAM, 1MX4, 60ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP2-26/20 SK Hynix Inc MB814405C-60PFTN vs HY514404BLT-60
HY514404AT-60 EDO DRAM, 1MX4, 60ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP2-26/20 SK Hynix Inc MB814405C-60PFTN vs HY514404AT-60
HY514404ALR-60 EDO DRAM, 1MX4, 60ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, REVERSE, TSOP2-26/20 SK Hynix Inc MB814405C-60PFTN vs HY514404ALR-60
HY514404BLR-60 EDO DRAM, 1MX4, 60ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, REVERSE, TSOP2-26/20 SK Hynix Inc MB814405C-60PFTN vs HY514404BLR-60
TMS44409P-60DGA 1MX4 EDO DRAM, 60ns, PDSO20, PLASTIC, SOP-26/20 Texas Instruments MB814405C-60PFTN vs TMS44409P-60DGA
HY514404BSLR-60 EDO DRAM, 1MX4, 60ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, REVERSE, TSOP2-26/20 SK Hynix Inc MB814405C-60PFTN vs HY514404BSLR-60
HY514404ALT-60 EDO DRAM, 1MX4, 60ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP2-26/20 SK Hynix Inc MB814405C-60PFTN vs HY514404ALT-60
HY514404ASLT-60 EDO DRAM, 1MX4, 60ns, CMOS, TSOP2 SK Hynix Inc MB814405C-60PFTN vs HY514404ASLT-60
Part Number Description Manufacturer Compare
MB814405C-60PJN EDO DRAM, 1MX4, 60ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 FUJITSU Limited MB814405C-60PFTN vs MB814405C-60PJN
MT4C4007JDJ-6L EDO DRAM, 1MX4, 60ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 Micron Technology Inc MB814405C-60PFTN vs MT4C4007JDJ-6L
HY514404BR-60 EDO DRAM, 1MX4, 60ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, REVERSE, TSOP2-26/20 SK Hynix Inc MB814405C-60PFTN vs HY514404BR-60
HM514405CTT-6 EDO DRAM, 1MX4, 60ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP2-26/20 Hitachi Ltd MB814405C-60PFTN vs HM514405CTT-6
KM44C1004CLTR-6 EDO DRAM, 1MX4, 60ns, CMOS, PDSO20, PLASTIC, REVERSE, TSOP2-20 Samsung Semiconductor MB814405C-60PFTN vs KM44C1004CLTR-6
AS4C14405-60JC EDO DRAM, 1MX4, 60ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 Alliance Semiconductor Corporation MB814405C-60PFTN vs AS4C14405-60JC
KM44C1004DT-L6 EDO DRAM, 1MX4, 60ns, CMOS, PDSO20, 0.300 INCH, TSOP2-26/20 Samsung Semiconductor MB814405C-60PFTN vs KM44C1004DT-L6
NN514405LJ-60 EDO DRAM, 1MX4, 60ns, CMOS, PDSO20 United Microelectronics Corporation MB814405C-60PFTN vs NN514405LJ-60
NN514405LRR-60 EDO DRAM, 1MX4, 60ns, CMOS, PDSO20 United Microelectronics Corporation MB814405C-60PFTN vs NN514405LRR-60
IBM014405T1-60 EDO DRAM, 1MX4, 60ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP-26/20 IBM MB814405C-60PFTN vs IBM014405T1-60

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MB814405C-60PFTN by FUJITSU Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MB814405C-60PFTN by FUJITSU Limited

Select Manufacturer
Which Manufacturer of MB814405C-60PFTN would you like to use for your alert(s)?
  • Please alert me when MB814405C-60PFTN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MB814405C-60PFTN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MB814405C-60PFTN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MB814405C-60PFTN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MB814405C-60PFTN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MB814405C-60PFTN by FUJITSU Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: