Memory
AS4C14405-60JC
Alliance Semiconductor Corporation
Description: EDO DRAM, 1MX4, 60ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20

Overview of AS4C14405-60JC by Alliance Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
LT1460JCS3-3#TRMPBF Analog Devices uP Prec Series Ref Fam
LT6660JCDC-3#TRMPBF Analog Devices Tiny uP Prec Series Refs in 2
LT1460JCS3-2.5#TRMPBF Analog Devices uP Prec Series Ref Fam

CAD Models for AS4C14405-60JC by Alliance Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AS4C14405-60JC by Alliance Semiconductor Corporation

AS4C14405-60JC
Alliance Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ALLIANCE SEMICONDUCTOR CORP
Part Package Code
SOJ
Package Description
SOJ, SOJ20/26,.34
Pin Count
20
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE WITH EDO
Access Time-Max
60 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS REFRESH
I/O Type
COMMON
JESD-30 Code
R-PDSO-J20
JESD-609 Code
e0
Memory Density
4194304 bit
Memory IC Type
EDO DRAM
Memory Width
4
Number of Functions
1
Number of Ports
1
Number of Terminals
20
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1MX4
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Equivalence Code
SOJ20/26,.34
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
225
Qualification Status
Not Qualified
Refresh Cycles
1024
Seated Height-Max
3.556 mm
Self Refresh
NO
Standby Current-Max
0.001 A
Supply Current-Max
0.07 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. AS4C14405-60JC
    Alliance Semiconductor Corporation
    EDO DRAM, 1MX4, 60ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20
    VS

Alternate Parts for AS4C14405-60JC

This table gives cross-reference parts and alternative options found for AS4C14405-60JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS4C14405-60JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GM71C4403EJ-60 EDO DRAM, 1MX4, 60ns, CMOS, PDSO20 SK Hynix Inc AS4C14405-60JC vs GM71C4403EJ-60
NN514405BJ-60 EDO DRAM, 1MX4, 60ns, CMOS, PDSO20 United Microelectronics Corporation AS4C14405-60JC vs NN514405BJ-60
Part Number Description Manufacturer Compare
MB814405C-60PJN EDO DRAM, 1MX4, 60ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 FUJITSU Limited AS4C14405-60JC vs MB814405C-60PJN
MT4C4007JDJ-6L EDO DRAM, 1MX4, 60ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 Micron Technology Inc AS4C14405-60JC vs MT4C4007JDJ-6L
HY514404BR-60 EDO DRAM, 1MX4, 60ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, REVERSE, TSOP2-26/20 SK Hynix Inc AS4C14405-60JC vs HY514404BR-60
HM514405CTT-6 EDO DRAM, 1MX4, 60ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP2-26/20 Hitachi Ltd AS4C14405-60JC vs HM514405CTT-6
KM44C1004CLTR-6 EDO DRAM, 1MX4, 60ns, CMOS, PDSO20, PLASTIC, REVERSE, TSOP2-20 Samsung Semiconductor AS4C14405-60JC vs KM44C1004CLTR-6
KM44C1004DT-L6 EDO DRAM, 1MX4, 60ns, CMOS, PDSO20, 0.300 INCH, TSOP2-26/20 Samsung Semiconductor AS4C14405-60JC vs KM44C1004DT-L6
NN514405LJ-60 EDO DRAM, 1MX4, 60ns, CMOS, PDSO20 United Microelectronics Corporation AS4C14405-60JC vs NN514405LJ-60
NN514405LRR-60 EDO DRAM, 1MX4, 60ns, CMOS, PDSO20 United Microelectronics Corporation AS4C14405-60JC vs NN514405LRR-60
IBM014405T1-60 EDO DRAM, 1MX4, 60ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP-26/20 IBM AS4C14405-60JC vs IBM014405T1-60
NN514405LTT-60 EDO DRAM, 1MX4, 60ns, CMOS, PDSO20 United Microelectronics Corporation AS4C14405-60JC vs NN514405LTT-60

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AS4C14405-60JC by Alliance Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AS4C14405-60JC by Alliance Semiconductor Corporation

Select Manufacturer
Which Manufacturer of AS4C14405-60JC would you like to use for your alert(s)?
  • Please alert me when AS4C14405-60JC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AS4C14405-60JC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AS4C14405-60JC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AS4C14405-60JC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AS4C14405-60JC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AS4C14405-60JC by Alliance Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: