Part Details for MB814260A-10PZ by FUJITSU Limited
Overview of MB814260A-10PZ by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71V256SA10PZG | Renesas Electronics Corporation | 3.3V, 32K X 8 Asynchronous Static RAM | |
71V256SA10PZG8 | Renesas Electronics Corporation | 3.3V, 32K X 8 Asynchronous Static RAM |
Part Details for MB814260A-10PZ
MB814260A-10PZ CAD Models
MB814260A-10PZ Part Data Attributes
|
MB814260A-10PZ
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
MB814260A-10PZ
FUJITSU Limited
Fast Page DRAM, 256KX16, 100ns, CMOS, PZIP40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Package Description | ZIP, ZIP40,.1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Time-Max | 100 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PZIP-T40 | |
JESD-609 Code | e0 | |
Memory Density | 4194304 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 16 | |
Number of Terminals | 40 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP40,.1 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 512 | |
Self Refresh | NO | |
Standby Current-Max | 0.001 A | |
Supply Current-Max | 0.115 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG |
Alternate Parts for MB814260A-10PZ
This table gives cross-reference parts and alternative options found for MB814260A-10PZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB814260A-10PZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GM71C4260AZ-10 | Fast Page DRAM, 256KX16, 100ns, CMOS, PZIP40 | SK Hynix Inc | MB814260A-10PZ vs GM71C4260AZ-10 |
HM514260ZP-10 | Fast Page DRAM, 256KX16, 100ns, CMOS, PZIP40, 0.475 INCH, PLASTIC, ZIP-40 | Hitachi Ltd | MB814260A-10PZ vs HM514260ZP-10 |
GM71C4260AZ-10 | Fast Page DRAM, 256KX16, 100ns, CMOS, PZIP40, | LG Semicon Co Ltd | MB814260A-10PZ vs GM71C4260AZ-10 |
MB814260A-10PZ | IC,DRAM,FAST PAGE,256KX16,CMOS,ZIP,40PIN,PLASTIC | FUJITSU Semiconductor Limited | MB814260A-10PZ vs MB814260A-10PZ |
MSM514260-10Z | Fast Page DRAM, 256KX16, 100ns, CMOS, PZIP40 | LAPIS Semiconductor Co Ltd | MB814260A-10PZ vs MSM514260-10Z |
HM514260AZ-10 | Fast Page DRAM, 256KX16, 100ns, CMOS, PZIP40, 0.475 INCH, PLASTIC, ZIP-40 | Hitachi Ltd | MB814260A-10PZ vs HM514260AZ-10 |