Part Details for GM71C4260AZ-10 by SK Hynix Inc
Overview of GM71C4260AZ-10 by SK Hynix Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Entertainment and Gaming
Part Details for GM71C4260AZ-10
GM71C4260AZ-10 CAD Models
GM71C4260AZ-10 Part Data Attributes
|
GM71C4260AZ-10
SK Hynix Inc
Buy Now
Datasheet
|
Compare Parts:
GM71C4260AZ-10
SK Hynix Inc
Fast Page DRAM, 256KX16, 100ns, CMOS, PZIP40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SK HYNIX INC | |
Package Description | ZIP, ZIP40,.1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Time-Max | 100 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PZIP-T40 | |
JESD-609 Code | e0 | |
Memory Density | 4194304 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 16 | |
Number of Terminals | 40 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP40,.1 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 512 | |
Self Refresh | NO | |
Standby Current-Max | 0.001 A | |
Supply Current-Max | 0.125 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG |
Alternate Parts for GM71C4260AZ-10
This table gives cross-reference parts and alternative options found for GM71C4260AZ-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GM71C4260AZ-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM514260ZP-10 | Fast Page DRAM, 256KX16, 100ns, CMOS, PZIP40, 0.475 INCH, PLASTIC, ZIP-40 | Hitachi Ltd | GM71C4260AZ-10 vs HM514260ZP-10 |
MB814260A-10PZ | Fast Page DRAM, 256KX16, 100ns, CMOS, PZIP40 | FUJITSU Limited | GM71C4260AZ-10 vs MB814260A-10PZ |
GM71C4260AZ-10 | Fast Page DRAM, 256KX16, 100ns, CMOS, PZIP40, | LG Semicon Co Ltd | GM71C4260AZ-10 vs GM71C4260AZ-10 |
MB814260A-10PZ | IC,DRAM,FAST PAGE,256KX16,CMOS,ZIP,40PIN,PLASTIC | FUJITSU Semiconductor Limited | GM71C4260AZ-10 vs MB814260A-10PZ |
MSM514260-10Z | Fast Page DRAM, 256KX16, 100ns, CMOS, PZIP40 | LAPIS Semiconductor Co Ltd | GM71C4260AZ-10 vs MSM514260-10Z |
HM514260AZ-10 | Fast Page DRAM, 256KX16, 100ns, CMOS, PZIP40, 0.475 INCH, PLASTIC, ZIP-40 | Hitachi Ltd | GM71C4260AZ-10 vs HM514260AZ-10 |