Part Details for MB814101A-80PFTN by FUJITSU Semiconductor Limited
Overview of MB814101A-80PFTN by FUJITSU Semiconductor Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for MB814101A-80PFTN
MB814101A-80PFTN CAD Models
MB814101A-80PFTN Part Data Attributes
|
MB814101A-80PFTN
FUJITSU Semiconductor Limited
Buy Now
Datasheet
|
Compare Parts:
MB814101A-80PFTN
FUJITSU Semiconductor Limited
Nibble Mode DRAM, 4MX1, 80ns, CMOS, PDSO20, PLASTIC, FP-26/20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU SEMICONDUCTOR AMERICA INC | |
Package Description | TSOP2, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | NIBBLE | |
Access Time-Max | 80 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
JESD-30 Code | R-PDSO-G20 | |
Length | 17.14 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | NIBBLE MODE DRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 20 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MB814101A-80PFTN
This table gives cross-reference parts and alternative options found for MB814101A-80PFTN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB814101A-80PFTN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB814101A-80PFTR | Nibble Mode DRAM, 4MX1, 80ns, CMOS, PDSO20, PLASTIC, FP-26/20 | FUJITSU Semiconductor Limited | MB814101A-80PFTN vs MB814101A-80PFTR |
MB814101A-80PFTN | 4MX1 NIBBLE MODE DRAM, 80ns, PDSO20, PLASTIC, FP-26/20 | FUJITSU Limited | MB814101A-80PFTN vs MB814101A-80PFTN |
MSM514101A-80TL | Nibble Mode DRAM, 4MX1, 80ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP2-26/20 | OKI Electric Industry Co Ltd | MB814101A-80PFTN vs MSM514101A-80TL |
MB814101A-80LPFTN | Nibble Mode DRAM, 4MX1, 80ns, CMOS, PDSO20, PLASTIC, FP-26/20 | FUJITSU Semiconductor Limited | MB814101A-80PFTN vs MB814101A-80LPFTN |
MSM514101AL-80TL | Nibble Mode DRAM, 4MX1, 80ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP2-26/20 | OKI Electric Industry Co Ltd | MB814101A-80PFTN vs MSM514101AL-80TL |
UPD424101GS-80L | Nibble Mode DRAM, 4MX1, 80ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP2-26/20 | NEC Electronics America Inc | MB814101A-80PFTN vs UPD424101GS-80L |
UPD424101GS-80 | Nibble Mode DRAM, 4MX1, 80ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP2-26/20 | NEC Electronics America Inc | MB814101A-80PFTN vs UPD424101GS-80 |
MB814101A-80LPFTR | Nibble Mode DRAM, 4MX1, 80ns, CMOS, PDSO20, PLASTIC, FP-26/20 | FUJITSU Semiconductor Limited | MB814101A-80PFTN vs MB814101A-80LPFTR |
MB814101A-80PFTR | 4MX1 NIBBLE MODE DRAM, 80ns, PDSO20, PLASTIC, FP-26/20 | FUJITSU Limited | MB814101A-80PFTN vs MB814101A-80PFTR |
MSM514101A-80TK | Nibble Mode DRAM, 4MX1, 80ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP2-26/20 | OKI Electric Industry Co Ltd | MB814101A-80PFTN vs MSM514101A-80TK |