Part Details for MSM514101AL-80TL by OKI Electric Industry Co Ltd
Overview of MSM514101AL-80TL by OKI Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM48580TL/NOPB | Texas Instruments | High Efficiency Class H, High Voltage, Haptic Piezo Actuator / Ceramic Speaker Driver 12-DSBGA -40 to 85 | |
LM48580TLX/NOPB | Texas Instruments | High Efficiency Class H, High Voltage, Haptic Piezo Actuator / Ceramic Speaker Driver 12-DSBGA -40 to 85 | |
LM3280TL-275/NOPB | Texas Instruments | Adjustable Step-Down DC-DC Converter and 3 LDOs for RF Power Management 16-DSBGA -30 to 85 |
Part Details for MSM514101AL-80TL
MSM514101AL-80TL CAD Models
MSM514101AL-80TL Part Data Attributes
|
MSM514101AL-80TL
OKI Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MSM514101AL-80TL
OKI Electric Industry Co Ltd
Nibble Mode DRAM, 4MX1, 80ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP2-26/20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OKI ELECTRIC INDUSTRY CO LTD | |
Part Package Code | TSOP | |
Package Description | TSOP2, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | NIBBLE | |
Access Time-Max | 80 ns | |
Additional Feature | RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH | |
JESD-30 Code | R-PDSO-G20 | |
Length | 17.14 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | NIBBLE MODE DRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 20 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 1024 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MSM514101AL-80TL
This table gives cross-reference parts and alternative options found for MSM514101AL-80TL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSM514101AL-80TL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB814101A-80PFTR | Nibble Mode DRAM, 4MX1, 80ns, CMOS, PDSO20, PLASTIC, FP-26/20 | FUJITSU Semiconductor Limited | MSM514101AL-80TL vs MB814101A-80PFTR |
MB814101A-80PFTN | 4MX1 NIBBLE MODE DRAM, 80ns, PDSO20, PLASTIC, FP-26/20 | FUJITSU Limited | MSM514101AL-80TL vs MB814101A-80PFTN |
MSM514101A-80TL | Nibble Mode DRAM, 4MX1, 80ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP2-26/20 | OKI Electric Industry Co Ltd | MSM514101AL-80TL vs MSM514101A-80TL |
MB814101A-80PFTN | Nibble Mode DRAM, 4MX1, 80ns, CMOS, PDSO20, PLASTIC, FP-26/20 | FUJITSU Semiconductor Limited | MSM514101AL-80TL vs MB814101A-80PFTN |
MB814101A-80LPFTN | Nibble Mode DRAM, 4MX1, 80ns, CMOS, PDSO20, PLASTIC, FP-26/20 | FUJITSU Semiconductor Limited | MSM514101AL-80TL vs MB814101A-80LPFTN |
UPD424101GS-80L | Nibble Mode DRAM, 4MX1, 80ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP2-26/20 | NEC Electronics America Inc | MSM514101AL-80TL vs UPD424101GS-80L |
UPD424101GS-80 | Nibble Mode DRAM, 4MX1, 80ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP2-26/20 | NEC Electronics America Inc | MSM514101AL-80TL vs UPD424101GS-80 |
MB814101A-80LPFTR | Nibble Mode DRAM, 4MX1, 80ns, CMOS, PDSO20, PLASTIC, FP-26/20 | FUJITSU Semiconductor Limited | MSM514101AL-80TL vs MB814101A-80LPFTR |
MB814101A-80PFTR | 4MX1 NIBBLE MODE DRAM, 80ns, PDSO20, PLASTIC, FP-26/20 | FUJITSU Limited | MSM514101AL-80TL vs MB814101A-80PFTR |
MSM514101A-80TK | Nibble Mode DRAM, 4MX1, 80ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP2-26/20 | OKI Electric Industry Co Ltd | MSM514101AL-80TL vs MSM514101A-80TK |