Part Details for MB8114820-010PFTR by FUJITSU Limited
Overview of MB8114820-010PFTR by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB8114820-010PFTR
MB8114820-010PFTR CAD Models
MB8114820-010PFTR Part Data Attributes:
|
MB8114820-010PFTR
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
MB8114820-010PFTR
FUJITSU Limited
512KX8 SYNCHRONOUS DRAM, 57ns, PDSO44, 0.400 INCH, REVERSE, PLASTIC, TSOP2-44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU SEMICONDUCTOR AMERICA INC | |
Part Package Code | TSOP2 | |
Package Description | TSOP2-R, | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | DUAL BANK PAGE BURST | |
Access Time-Max | 57 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PDSO-G44 | |
Length | 18.41 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 44 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2-R | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 1024 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for MB8114820-010PFTR
This table gives cross-reference parts and alternative options found for MB8114820-010PFTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB8114820-010PFTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB8114820-012PFTR | 512KX8 SYNCHRONOUS DRAM, 66ns, PDSO44, 0.400 INCH, REVERSE, PLASTIC, TSOP2-44 | FUJITSU Limited | MB8114820-010PFTR vs MB8114820-012PFTR |
DM2213T-15I | EDO DRAM, 512KX8, 15ns, CMOS, PDSO44 | Ramtron International Corporation | MB8114820-010PFTR vs DM2213T-15I |
DM2203T-15I | Cache DRAM, 512KX8, 35ns, MOS, PDSO44, 0.300 INCH, PLASTIC, TSOP2-44 | Ramtron International Corporation | MB8114820-010PFTR vs DM2203T-15I |
DM2233T-12 | EDO DRAM, 512KX8, 12ns, CMOS, PDSO44 | Ramtron International Corporation | MB8114820-010PFTR vs DM2233T-12 |
DM2233T-12I | Cache DRAM, 512KX8, 30ns, MOS, PDSO44, 0.300 INCH, PLASTIC, TSOP2-44 | Ramtron International Corporation | MB8114820-010PFTR vs DM2233T-12I |
DM2203T-12I | Cache DRAM, 512KX8, 30ns, MOS, PDSO44, 0.300 INCH, PLASTIC, TSOP2-44 | Ramtron International Corporation | MB8114820-010PFTR vs DM2203T-12I |
MB8114820-015PFTN | 512KX8 SYNCHRONOUS DRAM, 74ns, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 | FUJITSU Limited | MB8114820-010PFTR vs MB8114820-015PFTN |
DM2223T-20 | Cache DRAM, 512KX8, 45ns, CMOS, PDSO44 | Ramtron International Corporation | MB8114820-010PFTR vs DM2223T-20 |
MB8114820-015PFTN | Synchronous DRAM, 512KX8, 74ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 | FUJITSU Semiconductor Limited | MB8114820-010PFTR vs MB8114820-015PFTN |
DM2233T-15 | Cache DRAM, 512KX8, 35ns, MOS, PDSO44, 0.300 INCH, PLASTIC, TSOP2-44 | Ramtron International Corporation | MB8114820-010PFTR vs DM2233T-15 |