Part Details for DM2233T-12I by Ramtron International Corporation
Overview of DM2233T-12I by Ramtron International Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DM2233T-12I
DM2233T-12I CAD Models
DM2233T-12I Part Data Attributes:
|
DM2233T-12I
Ramtron International Corporation
Buy Now
Datasheet
|
Compare Parts:
DM2233T-12I
Ramtron International Corporation
Cache DRAM, 512KX8, 30ns, MOS, PDSO44, 0.300 INCH, PLASTIC, TSOP2-44
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ENHANCED MEMORY SYSTEMS INC | |
Part Package Code | TSOP2 | |
Package Description | TSOP, TSOP44,.36,32 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST EDO/STATIC COLUMN | |
Access Time-Max | 30 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH; 1K X 8 SRAM | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Memory Density | 4194304 bit | |
Memory IC Type | CACHE DRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 44 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP44,.36,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 1024 | |
Standby Current-Max | 0.001 A | |
Supply Current-Max | 0.225 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL |
Alternate Parts for DM2233T-12I
This table gives cross-reference parts and alternative options found for DM2233T-12I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM2233T-12I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB8114820-012PFTR | 512KX8 SYNCHRONOUS DRAM, 66ns, PDSO44, 0.400 INCH, REVERSE, PLASTIC, TSOP2-44 | FUJITSU Limited | DM2233T-12I vs MB8114820-012PFTR |
DM2213T-15I | EDO DRAM, 512KX8, 15ns, CMOS, PDSO44 | Ramtron International Corporation | DM2233T-12I vs DM2213T-15I |
DM2203T-15I | Cache DRAM, 512KX8, 35ns, MOS, PDSO44, 0.300 INCH, PLASTIC, TSOP2-44 | Ramtron International Corporation | DM2233T-12I vs DM2203T-15I |
DM2233T-12 | EDO DRAM, 512KX8, 12ns, CMOS, PDSO44 | Ramtron International Corporation | DM2233T-12I vs DM2233T-12 |
DM2203T-12I | Cache DRAM, 512KX8, 30ns, MOS, PDSO44, 0.300 INCH, PLASTIC, TSOP2-44 | Ramtron International Corporation | DM2233T-12I vs DM2203T-12I |
MB8114820-015PFTN | 512KX8 SYNCHRONOUS DRAM, 74ns, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 | FUJITSU Limited | DM2233T-12I vs MB8114820-015PFTN |
DM2223T-20 | Cache DRAM, 512KX8, 45ns, CMOS, PDSO44 | Ramtron International Corporation | DM2233T-12I vs DM2223T-20 |
MB8114820-015PFTN | Synchronous DRAM, 512KX8, 74ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 | FUJITSU Semiconductor Limited | DM2233T-12I vs MB8114820-015PFTN |
DM2233T-15 | Cache DRAM, 512KX8, 35ns, MOS, PDSO44, 0.300 INCH, PLASTIC, TSOP2-44 | Ramtron International Corporation | DM2233T-12I vs DM2233T-15 |
MB8114820-010PFTR | 512KX8 SYNCHRONOUS DRAM, 57ns, PDSO44, 0.400 INCH, REVERSE, PLASTIC, TSOP2-44 | FUJITSU Limited | DM2233T-12I vs MB8114820-010PFTR |