Part Details for MB7128LZ by FUJITSU Limited
Overview of MB7128LZ by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB7128LZ
MB7128LZ CAD Models
MB7128LZ Part Data Attributes
|
MB7128LZ
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
MB7128LZ
FUJITSU Limited
OTP ROM, 2KX4, 70ns, TTL, CDIP18,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Package Description | DIP, DIP18,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 100 ns | |
JESD-30 Code | R-XDIP-T18 | |
JESD-609 Code | e0 | |
Memory Density | 2097152 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Number of Words | 2048 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX16 | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for MB7128LZ
This table gives cross-reference parts and alternative options found for MB7128LZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB7128LZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM87SR181J | IC 1K X 8 OTPROM, CDIP24, CERAMIC, DIP-24, Programmable ROM | National Semiconductor Corporation | MB7128LZ vs DM87SR181J |
TBP28L86JP4 | OTP ROM | Rochester Electronics LLC | MB7128LZ vs TBP28L86JP4 |
CY7C282A-30DMB | OTP ROM, 1KX8, 30ns, CMOS, CDIP24, 0.600 INCH, CERDIP-24 | Cypress Semiconductor | MB7128LZ vs CY7C282A-30DMB |
N82S185NB | 2KX4 OTPROM, 100ns, PDIP24 | Philips Semiconductors | MB7128LZ vs N82S185NB |
JBP28L86MJ | OTP ROM | Rochester Electronics LLC | MB7128LZ vs JBP28L86MJ |
53DA841JS883B | OTP ROM, 2KX4, 30ns, CMOS, CDIP24, | Monolithic Memories (RETIRED) | MB7128LZ vs 53DA841JS883B |
53RS881NS | OTP ROM, 1KX8, 25ns, MOS, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24 | AMD | MB7128LZ vs 53RS881NS |
R29651DM | OTP ROM, 2KX4, 105ns, Bipolar, CDIP18, | Raytheon Semiconductor | MB7128LZ vs R29651DM |
CY7C281A-30DC | OTP ROM, 1KX8, 30ns, CMOS, CDIP24, 0.300 INCH, SLIM, CERDIP-24 | Cypress Semiconductor | MB7128LZ vs CY7C281A-30DC |
AM27S185DC | OTP ROM, 2KX4, 50ns, Bipolar, CDIP18, CERAMIC, DIP-18 | AMD | MB7128LZ vs AM27S185DC |