Part Details for MB7122EZ by FUJITSU Semiconductor Limited
Overview of MB7122EZ by FUJITSU Semiconductor Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MB7122EZ
MB7122EZ CAD Models
MB7122EZ Part Data Attributes
|
MB7122EZ
FUJITSU Semiconductor Limited
Buy Now
Datasheet
|
Compare Parts:
MB7122EZ
FUJITSU Semiconductor Limited
OTP ROM, 1KX4, 45ns, Bipolar, CDIP18, CERDIP-18
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU SEMICONDUCTOR AMERICA INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 45 ns | |
JESD-30 Code | R-GDIP-T18 | |
Length | 22.61 mm | |
Memory Density | 4096 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 1KX4 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 0.15 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MB7122EZ
This table gives cross-reference parts and alternative options found for MB7122EZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB7122EZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
63S440N | OTP ROM, 1KX4, 45ns, CMOS, PDIP18, | Monolithic Memories (RETIRED) | MB7122EZ vs 63S440N |
MB7122EM | OTP ROM, 1KX4, 45ns, Bipolar, PDIP18, PLASTIC, DIP-18 | FUJITSU Semiconductor Limited | MB7122EZ vs MB7122EM |
63S441N | OTP ROM, 1KX4, 45ns, CMOS, PDIP18, | Monolithic Memories (RETIRED) | MB7122EZ vs 63S441N |
63S440JXXXX | OTP ROM, 1KX4, 45ns, CMOS, CDIP18, | Monolithic Memories (RETIRED) | MB7122EZ vs 63S440JXXXX |
DM74S572AN | OTP ROM, 1KX4, 45ns, Bipolar, PDIP18 | National Semiconductor Corporation | MB7122EZ vs DM74S572AN |
63S441J | OTP ROM, 1KX4, 45ns, CMOS, CDIP18, | Monolithic Memories (RETIRED) | MB7122EZ vs 63S441J |
MB7121EZ | OTP ROM, 1KX4, 45ns, Bipolar, CDIP18, CERDIP-18 | FUJITSU Semiconductor Limited | MB7122EZ vs MB7121EZ |
AM27S33A/BVA | OTP ROM, 1KX4, 45ns, Bipolar, CDIP18, CERAMIC, DIP-18 | AMD | MB7122EZ vs AM27S33A/BVA |
AM27S32A/BVA | OTP ROM, 1KX4, 45ns, Bipolar, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18 | AMD | MB7122EZ vs AM27S32A/BVA |
63S441NXXXX | OTP ROM, 1KX4, 45ns, CMOS, PDIP18, | Monolithic Memories (RETIRED) | MB7122EZ vs 63S441NXXXX |