MB7122EZ vs 63S441J feature comparison

MB7122EZ FUJITSU Semiconductor Limited

Buy Now Datasheet

63S441J

Part not found

Search for 63S441J
Part Life Cycle Code Obsolete
Ihs Manufacturer FUJITSU SEMICONDUCTOR AMERICA INC
Package Description DIP,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.71
Access Time-Max 45 ns
JESD-30 Code R-GDIP-T18
Length 22.61 mm
Memory Density 4096 bit
Memory IC Type OTP ROM
Memory Width 4
Number of Functions 1
Number of Terminals 18
Number of Words 1024 words
Number of Words Code 1000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 75 °C
Operating Temperature-Min
Organization 1KX4
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Seated Height-Max 5.08 mm
Supply Current-Max 0.15 mA
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology BIPOLAR
Temperature Grade COMMERCIAL EXTENDED
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm
Base Number Matches 2

Compare MB7122EZ with alternatives