There are no models available for this part yet.
Overview of MB358 by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MB358 by Diodes Incorporated
Part Data Attributes for MB358 by Diodes Incorporated
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
DIODES INC
|
Package Description
|
ROHS COMPLIANT, METAL, MB, 4 PIN
|
Pin Count
|
4
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Breakdown Voltage-Min
|
800 V
|
Case Connection
|
ISOLATED
|
Configuration
|
BRIDGE, 4 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.2 V
|
JESD-30 Code
|
S-MUFM-D4
|
JESD-609 Code
|
e3
|
Non-rep Pk Forward Current-Max
|
400 A
|
Number of Elements
|
4
|
Number of Phases
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
35 A
|
Package Body Material
|
METAL
|
Package Shape
|
SQUARE
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
800 V
|
Reverse Current-Max
|
0.00001 µA
|
Surface Mount
|
NO
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
SOLDER LUG
|
Terminal Position
|
UPPER
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Alternate Parts for MB358
This table gives cross-reference parts and alternative options found for MB358. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB358, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP3508 | Bridge Rectifier Diode, 35A, 800V V(RRM), | JGD Semiconductors Co Ltd | MB358 vs MP3508 |
MP3508 | Bridge Rectifier Diode, 35A, 800V V(RRM), | Galaxy Microelectronics | MB358 vs MP3508 |
GBPC3508 | Bridge Rectifier Diode, 1 Phase, 35A, 800V V(RRM), Silicon, | General Instrument Corp | MB358 vs GBPC3508 |
KBPC3508 | Bridge Rectifier Diode, 35A, 800V V(RRM) | Suzhou Good-Ark Electronics Co Ltd | MB358 vs KBPC3508 |
KBPC3508 | Bridge Rectifier Diode, 35A, 800V V(RRM), | Gulfsemi | MB358 vs KBPC3508 |
MB358 | Bridge Rectifier Diode, 1 Phase, 35A, 800V V(RRM), Silicon | International Semiconductor Inc | MB358 vs MB358 |
GBPC3508 | Bridge Rectifier Diode, 1 Phase, 35A, 800V V(RRM), Silicon, PLASTIC, GBPC, 4 PIN | Won-Top Electronics Co Ltd | MB358 vs GBPC3508 |
GBPC3508 | Bridge Rectifier Diode, 1 Phase, 35A, 800V V(RRM), Silicon, PLASTIC, GBPC, 4 PIN | Promax-Johnton Electronic Corporation | MB358 vs GBPC3508 |
MP358-BP | Bridge Rectifier Diode, 1 Phase, 35A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MP-50, 4 PIN | Micro Commercial Components | MB358 vs MP358-BP |
GBPC35-08 | Bridge Rectifier Diode, 1 Phase, 35A, 800V V(RRM), Silicon, PLASTIC PACKAGE-4 | Sensitron Semiconductors | MB358 vs GBPC35-08 |