Part Details for GBPC3508W by Fairchild Semiconductor Corporation
Overview of GBPC3508W by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for GBPC3508W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Bridge Rectifier, 1 Phase, Full Wave, 800 Volt | 80 |
|
$1.9200 / $3.8400 | Buy Now |
|
Rochester Electronics | GBPC3508 - Bridge Rectifier Diode, 1 Phase, 35A, 800V RoHS: Compliant Status: Active Min Qty: 1 | 35 |
|
$2.7000 / $3.1800 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 99 |
|
$3.0000 / $4.6200 | Buy Now |
Part Details for GBPC3508W
GBPC3508W CAD Models
GBPC3508W Part Data Attributes
|
GBPC3508W
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
GBPC3508W
Fairchild Semiconductor Corporation
Bridge Rectifier Diode, 1 Phase, 35A, 800V V(RRM), Silicon, GBPC-W, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | GBPC-W | |
Package Description | GBPC-W, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | 4 TERMINAL, COMBINATION GBPC AND GBPC-W | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 800 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-XUFM-W4 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 35 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Power Dissipation-Max | 83.3 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Form | WIRE | |
Terminal Position | UPPER |
Alternate Parts for GBPC3508W
This table gives cross-reference parts and alternative options found for GBPC3508W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBPC3508W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB358W | Bridge Rectifier Diode, 1 Phase, 35A, 800V V(RRM), Silicon, METAL, MB-35W, 4 PIN | Micro Commercial Components | GBPC3508W vs MB358W |
KBPC3508W | Bridge Rectifier Diode, 1 Phase, 35A, 800V V(RRM), Silicon, KBPC35, 4 PIN | Fuji Electric Co Ltd | GBPC3508W vs KBPC3508W |
KBPC3508W | Bridge Rectifier Diode | HY Electronic Corp | GBPC3508W vs KBPC3508W |
GBPC3508WPBF | Bridge Rectifier Diode, 1 Phase, 35A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-4 | International Rectifier | GBPC3508W vs GBPC3508WPBF |
GBPC3508W | Bridge Rectifier Diode, 1 Phase, 35A, 800V V(RRM), Silicon | America Semiconductor LLC | GBPC3508W vs GBPC3508W |
KBPC35-08W | Bridge Rectifier Diode, 1 Phase, 35A, 800V V(RRM), Silicon, PLASTIC PACKAGE-4 | Sangdest Microelectronics (Nanjing) Co Ltd | GBPC3508W vs KBPC35-08W |
KBPC35-08W-G | Bridge Rectifier Diode, 1 Phase, 35A, 800V V(RRM), Silicon, LEAD FREE, PLASTIC, KBPC-W, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | GBPC3508W vs KBPC35-08W-G |
GBPC35-08W | Bridge Rectifier Diode, 35A, 800V V(RRM) | Surge Components Inc | GBPC3508W vs GBPC35-08W |
KBPC3508W | Bridge Rectifier Diode, 1 Phase, 35A, 800V V(RRM), Silicon, 28.60 X 28.60 MM, 7.30 MM HEIGHT, PLASTIC PACKAGE-4 | SEMIKRON | GBPC3508W vs KBPC3508W |
KBPC35-08W | Bridge Rectifier Diode, 1 Phase, 35A, 800V V(RRM), Silicon, | General Instrument Corp | GBPC3508W vs KBPC35-08W |