Part Details for MB354W by Micro Commercial Components
Overview of MB354W by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB354W
MB354W CAD Models
MB354W Part Data Attributes
|
MB354W
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MB354W
Micro Commercial Components
Bridge Rectifier Diode, 1 Phase, 35A, 400V V(RRM), Silicon, METAL, MB-35W, 4 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Package Description | S-MUFM-W4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 400 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | S-MUFM-W4 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Output Current-Max | 35 A | |
Package Body Material | METAL | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | UPPER |
Alternate Parts for MB354W
This table gives cross-reference parts and alternative options found for MB354W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB354W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBPC3504W | Bridge Rectifier Diode, 1 Phase, 35A, 400V V(RRM), Silicon, | General Instrument Corp | MB354W vs GBPC3504W |
GBPC3504W-E4/51 | Bridge Rectifier Diode, 1 Phase, 35A, 400V V(RRM), Silicon, | Vishay Intertechnologies | MB354W vs GBPC3504W-E4/51 |
GBPC3504W | Bridge Rectifier Diode, 1 Phase, 35A, 400V V(RRM), Silicon, PLASTIC, GBPC-W, 4 PIN | Lite-On Semiconductor Corporation | MB354W vs GBPC3504W |
KBPC3504WM | Bridge Rectifier Diode, 1 Phase, 35A, 400V V(RRM), Silicon | SEMIKRON | MB354W vs KBPC3504WM |
KBPC3504W-LF | Bridge Rectifier Diode, 1 Phase, 35A, 400V V(RRM), Silicon, ROHS COMPLIANT, METAL, KBPC-W, 4 PIN | Won-Top Electronics Co Ltd | MB354W vs KBPC3504W-LF |
KBPC3504W | Bridge Rectifier Diode | HY Electronic Corp | MB354W vs KBPC3504W |
KBPC3504W | Bridge Rectifier Diode, 35A, 400V V(RRM) | Shanghai Lunsure Electronic Technology Co Ltd | MB354W vs KBPC3504W |
GBPC3504W/72 | Bridge Rectifier Diode, 1 Phase, 35A, 400V V(RRM), Silicon, PLASTIC, GBPC-W, 4 PIN | Vishay Semiconductors | MB354W vs GBPC3504W/72 |
GBPC3504W | Bridge Rectifier Diode, 1 Phase, 35A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBPC-W, 4 PIN | Diodes Incorporated | MB354W vs GBPC3504W |
GBPC3504W | Bridge Rectifier Diode, | Gulfsemi | MB354W vs GBPC3504W |