MB154
Description: Bridge Rectifier Diode, 1 Phase, 15A, 400V V(RRM), Silicon, METAL, MB-35, 4 PIN

Overview of MB154 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

CAD Models for MB154 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MB154 by Microsemi Corporation

MB154
Microsemi Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Package Description
METAL, MB-35, 4 PIN
Pin Count
4
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Configuration
BRIDGE, 4 ELEMENTS
Diode Element Material
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
JESD-30 Code
S-MUFM-D4
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
300 A
Number of Elements
4
Number of Phases
1
Number of Terminals
4
Operating Temperature-Max
150 °C
Output Current-Max
15 A
Package Body Material
METAL
Package Shape
SQUARE
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
400 V
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Want to compare parts?
  1. MB154
    Microsemi Corporation
    Bridge Rectifier Diode, 1 Phase, 15A, 400V V(RRM), Silicon, METAL, MB-35, 4 PIN
    VS

Alternate Parts for MB154

This table gives cross-reference parts and alternative options found for MB154. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB154, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KBPC15-04-G Bridge Rectifier Diode, 1 Phase, 15A, 400V V(RRM), Silicon, LEAD FREE, PLASTIC, KBPC, 4 PIN Sensitron Semiconductors MB154 vs KBPC15-04-G
KBPC1504 15A, 400V, SILICON, BRIDGE RECTIFIER DIODE, PLASTIC, KBPC, 4 PIN Sensitron Semiconductors MB154 vs KBPC1504
KBPC1504G 15A, 400V, SILICON, BRIDGE RECTIFIER DIODE, PLASTIC, KBPC-G, 4 PIN Sensitron Semiconductors MB154 vs KBPC1504G
MP154 Bridge Rectifier Diode, 1 Phase, 15A, 400V V(RRM), Silicon, PLASTIC, MP-50, 4 PIN Microsemi Corporation MB154 vs MP154
Part Number Description Manufacturer Compare
KBPC15-06-G Bridge Rectifier Diode, 1 Phase, 15A, 600V V(RRM), Silicon, LEAD FREE, PLASTIC, KBPC, 4 PIN Sensitron Semiconductors MB154 vs KBPC15-06-G
KBPC15-10W-G Bridge Rectifier Diode, 1 Phase, 15A, 1000V V(RRM), Silicon, LEAD FREE, PLASTIC, KBPC-W, 4 PIN Sensitron Semiconductors MB154 vs KBPC15-10W-G
26MB80A Bridge Rectifier Diode, 1 Phase, 25A, 800V V(RRM), Silicon, PACKAGE-4 International Rectifier MB154 vs 26MB80A
MB35-6W 35A, 600V, SILICON, BRIDGE RECTIFIER DIODE, METAL, MB-W, 4 PIN Diodes Incorporated MB154 vs MB35-6W
KBPC15-01 Bridge Rectifier Diode, 1 Phase, 15A, 100V V(RRM), Silicon, PLASTIC PACKAGE-4 Sensitron Semiconductors MB154 vs KBPC15-01
KBPC15-01W-G Bridge Rectifier Diode, 1 Phase, 15A, 100V V(RRM), Silicon, LEAD FREE, PLASTIC, KBPC-W, 4 PIN Sensitron Semiconductors MB154 vs KBPC15-01W-G
MP1510 Bridge Rectifier Diode, 1 Phase, 15A, 1000V V(RRM), Silicon, PLASTIC, MP-50, 4 PIN Microsemi Corporation MB154 vs MP1510
KBPC3504GS Bridge Rectifier Diode, 1 Phase, 35A, 400V V(RRM), Silicon, PLASTIC, KBPC-S, 4 PIN Sensitron Semiconductors MB154 vs KBPC3504GS
KBPC35-04 Bridge Rectifier Diode, 1 Phase, 35A, 400V V(RRM), Silicon, PLASTIC PACKAGE-4 Sensitron Semiconductors MB154 vs KBPC35-04
GBPC35-04W Bridge Rectifier Diode, 1 Phase, 35A, 400V V(RRM), Silicon, PLASTIC PACKAGE-4 Sensitron Semiconductors MB154 vs GBPC35-04W

Related Parts for MB154

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MB154 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MB154 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MB154 would you like to use for your alert(s)?
  • Please alert me when MB154 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MB154 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MB154 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MB154 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MB154.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MB154 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: