Part Details for MP1510 by Microsemi Corporation
Overview of MP1510 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MP1510
MP1510 CAD Models
MP1510 Part Data Attributes
|
MP1510
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MP1510
Microsemi Corporation
Bridge Rectifier Diode, 1 Phase, 15A, 1000V V(RRM), Silicon, PLASTIC, MP-50, 4 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | S-PUFM-D4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-PUFM-D4 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for MP1510
This table gives cross-reference parts and alternative options found for MP1510. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP1510, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BR1510 | Bridge Rectifier Diode, 1 Phase, 15A, 1000V V(RRM), Silicon, | Semitronics Corp | MP1510 vs BR1510 |
MP1510-BP | Bridge Rectifier Diode, 1 Phase, 15A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MP-50, 4 PIN | Micro Commercial Components | MP1510 vs MP1510-BP |
KBPC15-10-G | Bridge Rectifier Diode, 1 Phase, 15A, 1000V V(RRM), Silicon, LEAD FREE, PLASTIC, KBPC, 4 PIN | Sensitron Semiconductors | MP1510 vs KBPC15-10-G |
MP1510 | Bridge Rectifier Diode, 1 Phase, 15A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MP-15, 4 PIN | Rectron Semiconductor | MP1510 vs MP1510 |
KBPC1510 | 15A, 1000V, SILICON, BRIDGE RECTIFIER DIODE, PLASTIC, KBPC, 4 PIN | Sensitron Semiconductors | MP1510 vs KBPC1510 |
KBPC1510G | Bridge Rectifier Diode, 1 Phase, 15A, Silicon | Ho Chien Electronics Group Inc | MP1510 vs KBPC1510G |
MP1510 | Bridge Rectifier Diode, 1 Phase, 15A, 1000V V(RRM), Silicon, PLASTIC, MP, 4 PIN | Diodes Incorporated | MP1510 vs MP1510 |
KBPC1510 | Bridge Rectifier Diode, 1 Phase, 15A, 1000V V(RRM), Silicon, CASE R-13, 4 PIN | Micro Electronics Corporation | MP1510 vs KBPC1510 |
GBPC1510 | Bridge Rectifier Diode, 1 Phase, 15A, 1000V V(RRM), Silicon, PLASTIC PACKAGE-4 | Sangdest Microelectronics (Nanjing) Co Ltd | MP1510 vs GBPC1510 |
MB1510 | Bridge Rectifier Diode, 1 Phase, 15A, 1000V V(RRM), Silicon, ROHS COMPLIANT, METAL, MB, 4 PIN | Diodes Incorporated | MP1510 vs MB1510 |