Part Details for MP352 by Microsemi Corporation
Overview of MP352 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MP352
MP352 CAD Models
MP352 Part Data Attributes
|
MP352
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MP352
Microsemi Corporation
Bridge Rectifier Diode, 1 Phase, 35A, 200V V(RRM), Silicon, PLASTIC, MP-50, 4 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | S-PUFM-D4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | S-PUFM-D4 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for MP352
This table gives cross-reference parts and alternative options found for MP352. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP352, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBPC352 | Bridge Rectifier Diode, 1 Phase, 35A, Silicon, | Surge Components Inc | MP352 vs GBPC352 |
GBPC3502 | Bridge Rectifier Diode, 1 Phase, 35A, 200V V(RRM), Silicon, GBPC, 4 PIN | Fairchild Semiconductor Corporation | MP352 vs GBPC3502 |
MP352 | Bridge Rectifier Diode, 1 Phase, 35A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MP-35, 4 PIN | Rectron Semiconductor | MP352 vs MP352 |
GBPC3502 | Bridge Rectifier Diode, 1 Phase, 35A, 200V V(RRM), Silicon, PLASTIC, GBPC, 4 PIN | Promax-Johnton Electronic Corporation | MP352 vs GBPC3502 |
MB35-1 | Bridge Rectifier Diode, 1 Phase, 35A, 100V V(RRM), Silicon | Lite-On Semiconductor Corporation | MP352 vs MB35-1 |
CBR35-020 | Bridge Rectifier Diode, 1 Phase, 35A, 200V V(RRM), Silicon | Central Semiconductor Corp | MP352 vs CBR35-020 |
GBPC3502 | Bridge Rectifier Diode, 1 Phase, 35A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBPC, 4 PIN | Diodes Incorporated | MP352 vs GBPC3502 |
GBPC3502-E4 | DIODE 35 A, 200 V, SILICON, BRIDGE RECTIFIER DIODE, LEAD FREE, PLASTIC, GBPC, 4 PIN, Bridge Rectifier Diode | Vishay Semiconductors | MP352 vs GBPC3502-E4 |
GBPC3502 | Bridge Rectifier Diode, 1 Phase, 35A, 200V V(RRM), Silicon, PLASTIC, GBPC, 4 PIN | Won-Top Electronics Co Ltd | MP352 vs GBPC3502 |
GBPC35-02 | BRIDGE RECTIFIER DIODE | Surge Components Inc | MP352 vs GBPC35-02 |