Datasheets
MB1010 by:

Bridge Rectifier Diode, 1 Phase, 10A, 1000V V(RRM), Silicon, BR-6, 4 PIN

Part Details for MB1010 by Micro Commercial Components

Overview of MB1010 by Micro Commercial Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MB1010

MB1010 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MB1010 Part Data Attributes

MB1010 Micro Commercial Components
Buy Now Datasheet
Compare Parts:
MB1010 Micro Commercial Components Bridge Rectifier Diode, 1 Phase, 10A, 1000V V(RRM), Silicon, BR-6, 4 PIN
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS
Package Description S-XUFM-W4
Pin Count 4
Manufacturer Package Code BR-6
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Breakdown Voltage-Min 1000 V
Configuration BRIDGE, 4 ELEMENTS
Diode Element Material SILICON
Diode Type BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V
JESD-30 Code S-XUFM-W4
JESD-609 Code e0
Non-rep Pk Forward Current-Max 150 A
Number of Elements 4
Number of Phases 1
Number of Terminals 4
Output Current-Max 10 A
Package Body Material UNSPECIFIED
Package Shape SQUARE
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 1000 V
Reverse Current-Max 10 µA
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position UPPER

Alternate Parts for MB1010

This table gives cross-reference parts and alternative options found for MB1010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB1010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MP1010 Bridge Rectifier Diode, 1 Phase, 10A, 1000V V(RRM), Silicon, PLASTIC, MP-10, 4 PIN Sangdest Microelectronics (Nanjing) Co Ltd MB1010 vs MP1010
MP1010 Bridge Rectifier Diode, 1 Phase, 10A, 1000V V(RRM), Silicon, PB-6, 4 PIN Micro Commercial Components MB1010 vs MP1010
MP1010-BP Bridge Rectifier Diode, 1 Phase, 10A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, PB-6, 4 PIN Micro Commercial Components MB1010 vs MP1010-BP
MP1010-G Bridge Rectifier Diode, 1 Phase, 10A, 1000V V(RRM), Silicon, LEAD FREE, PLASTIC, MP-10, 4 PIN Sangdest Microelectronics (Nanjing) Co Ltd MB1010 vs MP1010-G
MB1010-BP Bridge Rectifier Diode, 1 Phase, 10A, 1000V V(RRM), Silicon, BR-6, 4 PIN Micro Commercial Components MB1010 vs MB1010-BP
BR1010 Bridge Rectifier Diode, 1 Phase, 6A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, BR-10, 4 PIN Rectron Semiconductor MB1010 vs BR1010
MB1010 Bridge Rectifier Diode, 1 Phase, 10A, 1000V V(RRM), Silicon International Semiconductor Inc MB1010 vs MB1010
PBPC1007 Bridge Rectifier Diode, 1 Phase, 8A, 1000V V(RRM), Silicon, PLASTIC PACKAGE-4 Lite-On Semiconductor Corporation MB1010 vs PBPC1007
MB1010-B Rectifier Diode, Micro Commercial Components MB1010 vs MB1010-B
BR1010-BP-HF Bridge Rectifier Diode, 1 Phase, 10A, 1000V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, PB-6, 4 PIN Micro Commercial Components MB1010 vs BR1010-BP-HF
Part Number Description Manufacturer Compare
MP1010-BP Bridge Rectifier Diode, 1 Phase, 10A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, PB-6, 4 PIN Micro Commercial Components MB1010 vs MP1010-BP
MP1010 Bridge Rectifier Diode, 1 Phase, 10A, 1000V V(RRM), Silicon, PB-6, 4 PIN Micro Commercial Components MB1010 vs MP1010
MB1010 Bridge Rectifier Diode, 1 Phase, 10A, 1000V V(RRM), Silicon International Semiconductor Inc MB1010 vs MB1010
BR1010-BP-HF Bridge Rectifier Diode, 1 Phase, 10A, 1000V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, PB-6, 4 PIN Micro Commercial Components MB1010 vs BR1010-BP-HF
MB1010-BP Bridge Rectifier Diode, 1 Phase, 10A, 1000V V(RRM), Silicon, BR-6, 4 PIN Micro Commercial Components MB1010 vs MB1010-BP

MB1010 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MB1010 by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MB1010 by Micro Commercial Components

Select Manufacturer
Which Manufacturer of MB1010 would you like to use for your alert(s)?
  • Please alert me when MB1010 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MB1010 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MB1010 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MB1010 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MB1010.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MB1010 by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: