There are no models available for this part yet.
Overview of MB1010 by International Semiconductor Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MB1010 by International Semiconductor Inc
Part Data Attributes for MB1010 by International Semiconductor Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTERNATIONAL SEMICONDUCTOR INC
|
Package Description
|
S-CUFM-W4
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Configuration
|
BRIDGE, 4 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.1 V
|
JESD-30 Code
|
S-CUFM-W4
|
Non-rep Pk Forward Current-Max
|
150 A
|
Number of Elements
|
4
|
Number of Phases
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
150 °C
|
Output Current-Max
|
10 A
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape
|
SQUARE
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
1000 V
|
Surface Mount
|
NO
|
Terminal Form
|
WIRE
|
Terminal Position
|
UPPER
|
Alternate Parts for MB1010
This table gives cross-reference parts and alternative options found for MB1010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB1010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP1010 | Bridge Rectifier Diode, 1 Phase, 10A, 1000V V(RRM), Silicon, PLASTIC, MP-10, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | MB1010 vs MP1010 |
MP1010 | Bridge Rectifier Diode, 1 Phase, 10A, 1000V V(RRM), Silicon, PB-6, 4 PIN | Micro Commercial Components | MB1010 vs MP1010 |
MP1010-BP | Bridge Rectifier Diode, 1 Phase, 10A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, PB-6, 4 PIN | Micro Commercial Components | MB1010 vs MP1010-BP |
MP1010-G | Bridge Rectifier Diode, 1 Phase, 10A, 1000V V(RRM), Silicon, LEAD FREE, PLASTIC, MP-10, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | MB1010 vs MP1010-G |
MB1010-BP | Bridge Rectifier Diode, 1 Phase, 10A, 1000V V(RRM), Silicon, BR-6, 4 PIN | Micro Commercial Components | MB1010 vs MB1010-BP |
MB1010 | Bridge Rectifier Diode, 1 Phase, 10A, 1000V V(RRM), Silicon, BR-6, 4 PIN | Micro Commercial Components | MB1010 vs MB1010 |
BR1010 | Bridge Rectifier Diode, 1 Phase, 6A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, BR-10, 4 PIN | Rectron Semiconductor | MB1010 vs BR1010 |
PBPC1007 | Bridge Rectifier Diode, 1 Phase, 8A, 1000V V(RRM), Silicon, PLASTIC PACKAGE-4 | Lite-On Semiconductor Corporation | MB1010 vs PBPC1007 |
MB1010-B | Rectifier Diode, | Micro Commercial Components | MB1010 vs MB1010-B |
BR1010-BP-HF | Bridge Rectifier Diode, 1 Phase, 10A, 1000V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, PB-6, 4 PIN | Micro Commercial Components | MB1010 vs BR1010-BP-HF |
Related Parts for MB1010
-
STTH30L06GRectifier Diodes
-
IRFR9120NTRPBFPower Field-Effect Transistors
-
LM46002AQPWPRQ1Switching Regulator or Controllers
-
EP3C40Q240I8NField Programmable Gate Arrays
-
MBM29F002BC-90PDFlash Memories
-
STGIPQ3H60T-HZMotion Control Electronics
-
MAX995ESD-TComparators
-
6EDL04I06PTXUMA1MOSFET Drivers
-
SX8662I08AWLTRTDisplay Drivers