Part Details for MAX9995ETX by Maxim Integrated Products
Overview of MAX9995ETX by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX9995ETX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX9995 1700Mhz To 2200Mhz Dual, Sige, High-Linearity, Downconversion Mixer With Lo Buffer/Switch ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 11552 |
|
$11.9500 / $14.0600 | Buy Now |
Part Details for MAX9995ETX
MAX9995ETX CAD Models
MAX9995ETX Part Data Attributes
|
MAX9995ETX
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9995ETX
Maxim Integrated Products
Double Balanced Mixer, 1700MHz Min, 2200MHz Max, BICMOS, 6 X 6 MM, 0.80 MM HEIGHT, MO-220, TQFN-36
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | 6 X 6 MM, 0.80 MM HEIGHT, MO-220, TQFN-36 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 20 dBm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 36 | |
Operating Frequency-Max | 2200 MHz | |
Operating Frequency-Min | 1700 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC36,.25SQ,20 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Supply Current-Max | 110 mA | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | TIN LEAD | |
VSWR-Max | 1.5 |
Alternate Parts for MAX9995ETX
This table gives cross-reference parts and alternative options found for MAX9995ETX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9995ETX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9995ETX+ | Dual, SiGe, High-Linearity, 1700MHz to 2700MHz Downconversion Mixer with LO Buffer/Switch, 36-LFCSP-6X6X0.75, 36 Pins, -40 to 85C | Analog Devices Inc | MAX9995ETX vs MAX9995ETX+ |