MAX9995ETX
vs
MAX9995ETX+
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
ANALOG DEVICES INC
|
Package Description |
6 X 6 MM, 0.80 MM HEIGHT, MO-220, TQFN-36
|
6 X 6 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-220, TQFN-36
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Input Power-Max (CW) |
20 dBm
|
20 dBm
|
JESD-609 Code |
e0
|
e3
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
36
|
36
|
Operating Frequency-Max |
2200 MHz
|
2200 MHz
|
Operating Frequency-Min |
1700 MHz
|
1700 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
LCC36,.25SQ,20
|
LCC36,.25SQ,20
|
Power Supplies |
5 V
|
5 V
|
RF/Microwave Device Type |
DOUBLE BALANCED
|
DOUBLE BALANCED
|
Supply Current-Max |
110 mA
|
110 mA
|
Surface Mount |
YES
|
YES
|
Technology |
BICMOS
|
BICMOS
|
Terminal Finish |
TIN LEAD
|
Matte Tin (Sn)
|
VSWR-Max |
1.5
|
1.5
|
Base Number Matches |
6
|
2
|
Part Package Code |
|
36-LFCSP-6X6X0.75
|
Pin Count |
|
36
|
Manufacturer Package Code |
|
36-LFCSP-6X6X0.75
|
Date Of Intro |
|
2004-08-17
|
Samacsys Manufacturer |
|
Analog Devices
|
|
|
|